KEMET 7343 Tantalum Capacitors - Polymer

Results: 3 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms Non-Stocked Lead-Time 55 Weeks

680 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 272 uA 4.3 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=4mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 4 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
1 mF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 220 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
470 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 188 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 296.1 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 272 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 50 VDC SMD/SMT 20 % 2917 125 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 125 mOhms 50 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=55mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2917 55 mOhms 100 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 75 mOhms 160 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms Non-Stocked
Min.: 84
Mult.: 84
: 84
No
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 54 Weeks
Min.: 84
Mult.: 84
: 84
No
100 uF 16 VDC SMD/SMT 20 % 2917 75 mOhms 160 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 10% ESR=100mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
15 uF 25 VDC SMD/SMT 10 % 2917 100 mOhms 37.5 uA - 55 C + 125 C 7343 D Case T540 HRA Reel