7343 10 % Tantalum Capacitors - Polymer

Results: 1 016
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=25mOhms 1 078In Stock
100Expected 18/11/2026
Cut Tape
8,89 €
6,69 €
5,87 €
Reel
5,42 €
5,00 €
Min.: 1
Mult.: 1
: 100
100 uF 16 VDC SMD/SMT 10 % 2917 35 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 224In Stock
2 200On Order
Cut Tape
22,40 €
18,00 €
16,23 €
Reel
16,23 €
Min.: 1
Mult.: 1
: 100
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms 744In Stock
600Expected 14/05/2027
Cut Tape
15,99 €
12,47 €
10,68 €
Reel
10,04 €
Min.: 1
Mult.: 1
: 100
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms 264In Stock
Cut Tape
16,17 €
12,38 €
11,06 €
Reel
10,00 €
9,61 €
9,26 €
Min.: 1
Mult.: 1
: 100
47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 10% 25mohms maxESR 75In Stock
400Expected 09/11/2026
Cut Tape
7,89 €
5,94 €
5,17 €
4,57 €
Reel
4,57 €
Min.: 1
Mult.: 1
: 400
220 uF 16 VDC SMD/SMT 10 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms 96In Stock
300On Order
Cut Tape
8,38 €
6,30 €
5,53 €
Reel
5,09 €
4,76 €
Min.: 1
Mult.: 1
: 100
10 uF 50 VDC SMD/SMT 10 % 2917 120 Ohms 50 uA - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=25mohms 203In Stock
Cut Tape
9,06 €
6,84 €
5,99 €
Reel
5,72 €
Min.: 1
Mult.: 1
: 100
100 uF 10 VDC SMD/SMT 10 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms 39In Stock
Cut Tape
16,51 €
12,82 €
11,46 €
Reel
10,76 €
9,92 €
9,65 €
Min.: 1
Mult.: 1
: 100
47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms 12In Stock
5 000Expected 04/12/2026
Cut Tape
8,39 €
6,32 €
5,50 €
5,15 €
Reel
4,79 €
Min.: 1
Mult.: 1
: 500
330 uF 16 VDC SMD/SMT 10 % 2917 25 mOhms 528 uA 4 mm - 55 C + 105 C 7343 X Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220UuF 2917 10% ESR=10mohms 47In Stock
1 900On Order
Cut Tape
12,82 €
9,72 €
8,65 €
Reel
7,79 €
7,37 €
Min.: 1
Mult.: 1
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=40mOhms 170In Stock
Cut Tape
11,91 €
9,12 €
8,10 €
Reel
7,52 €
7,34 €
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 10 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms 15In Stock
700Expected 04/11/2026
Cut Tape
13,05 €
9,89 €
9,81 €
Reel
9,47 €
8,79 €
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 10% ESR=10mOhms 9In Stock
Cut Tape
15,09 €
11,87 €
10,59 €
Reel
10,28 €
Min.: 1
Mult.: 1
: 100
No
680 uF 6.3 VDC SMD/SMT 10 % 2917 10 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 75In Stock
Cut Tape
8,16 €
6,09 €
5,38 €
Reel
4,81 €
Min.: 1
Mult.: 1
: 100
10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms
4 624On Order
Cut Tape
16,35 €
12,63 €
11,27 €
Reel
9,90 €
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=30mOhms
3 736On Order
Cut Tape
18,73 €
14,93 €
13,42 €
Reel
13,28 €
Min.: 1
Mult.: 1
: 100
No
47 uF 35 VDC SMD/SMT 10 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% -55 +/- 125C ESR=80mOhms
566Expected 29/01/2027
Cut Tape
9,46 €
6,83 €
5,97 €
Reel
5,31 €
5,07 €
4,84 €
Min.: 1
Mult.: 1
: 100
100 uF 10 VDC SMD/SMT 10 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=53mOhms
223Expected 12/07/2027
Cut Tape
19,46 €
14,14 €
12,64 €
Reel
11,64 €
Min.: 1
Mult.: 1
: 100
10 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms Lead-Time 5 Weeks
Cut Tape
29,53 €
22,88 €
22,70 €
Reel
19,28 €
Min.: 1
Mult.: 1
: 100
No
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 2917 10% ESR=35mOhms
541Expected 12/04/2027
Cut Tape
10,85 €
8,20 €
7,96 €
Reel
6,75 €
6,54 €
Min.: 1
Mult.: 1
: 100
No
68 uF 25 VDC SMD/SMT 10 % 2917 35 mOhms 170 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 10% ESR=35mOhms
190Expected 12/04/2027
Cut Tape
7,74 €
5,83 €
5,07 €
Reel
4,82 €
Min.: 1
Mult.: 1
: 100
No
68 uF 25 VDC SMD/SMT 10 % 2917 35 mOhms 170 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 100.UF 30.0V Non-Stocked
Cut Tape
29,09 €
22,53 €
20,65 €
Reel
20,64 €
Min.: 1
Mult.: 1
: 100
100 uF 30 VDC SMD/SMT 10 % 2917 70 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 10% ESR=75mOhms Non-Stocked
Reel
11,98 €
11,51 €
Min.: 500
Mult.: 500
: 500
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms Non-Stocked
Reel
6,66 €
5,77 €
5,74 €
Min.: 130
Mult.: 130
: 130
220 uF 10 VDC SMD/SMT 10 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Reel
7,61 €
6,55 €
Min.: 111
Mult.: 111
: 111
6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel