10 mm Aluminium Organic Polymer Capacitors

Results: 2 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 493In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3 A - 40 C + 125 C 10 mm Can PZS AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1800uF 20% N/SQ 2000 hrs 1 162In Stock
Min.: 1
Mult.: 1
: 1 200

1.8 mF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x13mm OS-CON 263In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 22uF 20% Lead Terminal Cutting 140In Stock
Min.: 1
Mult.: 1
Max.: 200

22 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 23In Stock
400Expected 01/07/2027
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 25mohm 774In Stock
Min.: 1
Mult.: 1
Max.: 500

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON 55In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

270 uF 10 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.17 A - 55 C + 125 C 10 mm Can SEQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 127In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

150 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 1 848In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 16 mOhms 4.72 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 38In Stock
1 500Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SEPC Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 284In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

1 mF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 100uF ESR 35mohm
1 014On Order
Min.: 1
Mult.: 1
: 500

100 uF 20 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 2.57 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 26In Stock
400Expected 25/03/2027
Min.: 1
Mult.: 1

150 uF 20 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF ESR 20mohm 33In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

150 uF 20 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 368In Stock
Min.: 1
Mult.: 1
Max.: 200

68 uF 20 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 844In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

68 uF 20 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 560uF ESR 12mohm 160In Stock
Min.: 1
Mult.: 1

560 uF 20 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 470uF 14mOhms SMD 10x13mm 19In Stock
800On Order
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.59 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 56uF ESR 28mohm 13In Stock
500Expected 21/01/2027
Min.: 1
Mult.: 1
: 500

56 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 427In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 26In Stock
Min.: 1
Mult.: 1
Max.: 200

2.7 mF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 71In Stock
Min.: 1
Mult.: 1
: 500

2.7 mF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 330uF 18mOhms SMD 10x13mm 45In Stock
1 000On Order
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 6In Stock
1 400On Order
Min.: 1
Mult.: 1

120 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 1 371In Stock
3 500On Order
Min.: 1
Mult.: 1
: 500

120 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 4.4 A - 55 C + 105 C 10 mm Can SEPF Reel, Cut Tape