10 mm Aluminium Organic Polymer Capacitors

Results: 2 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Vibration Resistance AEC-Q200 946In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.3 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Conductive Polymer Hybrid 220uF, 20%, 35VDC 858In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 745In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 689In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 1 194In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 909In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 396In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 529In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 771In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 05VDC 150uF 20% AEC-Q200 368In Stock
Min.: 1
Mult.: 1
: 400

150 uF SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200 462In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 314In Stock
400Expected 26/01/2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 921In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 680uF 20% Vibration Resistance AEC-Q200 490In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 22uF 20% Vibration Resistance AEC-Q200 663In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 274In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 1 245In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.4 A - 55 C + 135 C 10 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 389In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 799In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 1 470In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.6 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 317In Stock
800Expected 08/10/2026
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.2 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200 770In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.2 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 2 338In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 245In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape