10 mm Aluminium Organic Polymer Capacitors

Results: 2 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 6 584In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.8 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 2 510In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.5 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 330uF 20% AEC-Q200 4 808In Stock
10 400Expected 19/11/2026
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.9 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 270uF 105C AEC-Q200 1 114In Stock
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 23 mOhms 3.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200 1 088In Stock
Min.: 1
Mult.: 1
: 500

12 uF 125 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 69 mOhms 1.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 125Volts 15uF 105C AEC-Q200 767In Stock
4 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 400

15 uF 125 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 3000 Hour 20 % 48 mOhms 2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 400

47 uF 50 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 2.5 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1 358In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 1000uF 0.2 1 240In Stock
Min.: 1
Mult.: 1

1 mF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 680uF 0.2 1 288In Stock
1 600Expected 03/09/2026
Min.: 1
Mult.: 1

680 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 63V AEC-Q200 2 434In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 16V 180uF 10X7.7 1 385In Stock
Min.: 1
Mult.: 1
: 500

180 uF 16 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 3.43 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2 332In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.2 A - 55 C + 135 C 10 mm HSE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 25V ESR=20 2 132In Stock
7 500Expected 25/08/2026
Min.: 1
Mult.: 1

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 135 C 10 mm Can HXE AEC-Q200
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 180uF 20% ESR=22mOhms 212In Stock
Min.: 1
Mult.: 1
: 400

180 uF 35 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 4.1 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 5KHr ESR=13 mOhms 277In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 5.25 A - 55 C + 105 C 10 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=22 mOhms 37In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.1 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=50 mOhms 75In Stock
Min.: 1
Mult.: 1
: 400

150 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 3.8 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 1500uF SMD 2KHr ESR=12 mOhms 1 154In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 4 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.44 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 270uF SMD 2KHr ESR=50 mOhms 306In Stock
Min.: 1
Mult.: 1
: 400

270 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 3.8 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 380In Stock
Min.: 1
Mult.: 1
: 400

270 uF 35 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 22 mOhms 6.4 A - 55 C + 125 C 10 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms 71In Stock
Min.: 1
Mult.: 1
: 400

560 uF 25 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 22 mOhms 6.4 A - 55 C + 125 C 10 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 300In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 10V 20% AEC-Q200 506In Stock
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% AEC-Q200 438In Stock
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack