10 mm Aluminium Organic Polymer Capacitors

Results: 2 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 11In Stock
500Expected 08/02/2027
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 2.9 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 137In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 729In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 11In Stock
800Expected 31/08/2026
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape

Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 527In Stock
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm Can GYD AEC-Q200 Reel, Cut Tape

Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 817In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm Can GYD AEC-Q200 Reel, Cut Tape

Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 23In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm Can GYD AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm AEC-Q200 80In Stock
Min.: 1
Mult.: 1
: 400

560 uF SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 10 mm Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 48In Stock
1 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200 75In Stock
800Expected 01/03/2027
Min.: 1
Mult.: 1
: 400

1.2 mF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm Anti-Vibe AEC-Q200 85In Stock
500Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

180 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 20 % 28 mOhms 2 A - 55 C + 125 C 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 8In Stock
400Expected 07/12/2026
Min.: 1
Mult.: 1
: 400

220 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 3 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 50In Stock
400On Order
Min.: 1
Mult.: 1
: 400

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 76In Stock
400Expected 08/03/2027
Min.: 1
Mult.: 1
: 400

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 130In Stock
400Expected 30/11/2026
Min.: 1
Mult.: 1
: 400

470 uF SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Anti-Vibe AEC-Q200 61In Stock
400Expected 23/11/2026
Min.: 1
Mult.: 1
: 400

470 uF SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Vibration Resistance AEC-Q200 31In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3.3 A - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 396In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 4.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 50In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 820uF AEC-Q200 339In Stock
Min.: 1
Mult.: 1
: 400

820 uF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 10 Volts 20% AEC-Q200 477In Stock
Min.: 1
Mult.: 1
: 500

270 uF 10 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 1 353In Stock
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 474In Stock
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% AEC-Q200 581In Stock
Min.: 1
Mult.: 1
: 500

100 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 27 mOhms 3.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel