10 mm Aluminium Organic Polymer Capacitors

Results: 2 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 1 864In Stock
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 270In Stock
500On Order
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 10V 20% AEC-Q200 631In Stock
Min.: 1
Mult.: 1
: 400

220 uF 10 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 785In Stock
Min.: 1
Mult.: 1
: 400

330 uF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120uF 20 Volts 20% AEC-Q200 508In Stock
Min.: 1
Mult.: 1
: 500

120 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 150uF AEC-Q200 175In Stock
Min.: 1
Mult.: 1
: 400

150 uF 20 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 22uF AEC-Q200 427In Stock
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 2.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 25 Volts 20% AEC-Q200 511In Stock
Min.: 1
Mult.: 1
: 500

47 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 2.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 56uF AEC-Q200 812In Stock
Min.: 1
Mult.: 1
: 400

56 uF 25 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 4700uF 105C AEC-Q200 33In Stock
Min.: 1
Mult.: 1
: 400

4.7 mF 2.5 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 2200uF AEC-Q200 714In Stock
Min.: 1
Mult.: 1
: 500

2.2 mF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 242In Stock
400Expected 20/11/2026
Min.: 1
Mult.: 1
: 400

2.7 mF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 11 mOhms 5.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 3300uF 105C AEC-Q200 486In Stock
Min.: 1
Mult.: 1
: 400

3.3 mF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 11 mOhms 5.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200 138In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

1.8 mF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 4.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 125In Stock
4 800On Order
Min.: 1
Mult.: 1
: 400

2.2 mF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200 482In Stock
Min.: 1
Mult.: 1
: 400

1 mF 10 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 1500uF 105C AEC-Q200 340In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 10 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 297In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 837In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 144In Stock
Min.: 1
Mult.: 1
: 400

680 uF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hours 20 % 18 mOhms 4.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% chip type, polymer, high temp. 565In Stock
Min.: 1
Mult.: 1
: 400

1 mF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hours 20 % 13 mOhms 2.5 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 20uf 20% chip type, polymer, high temp. 150In Stock
500Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

20 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 20 % 25 mOhms 2.1 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 82uf 20% chip type, polymer, high temp. 655In Stock
Min.: 1
Mult.: 1
: 500

82 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 4000 Hours 20 % 34 mOhms 1.6 A - 55 C + 135 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 63V ESR=24 212In Stock
1 200Expected 15/01/2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 4000 Hours 20 % 24 mOhms 2.1 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 68UF 63V ESR=28 87In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 20 % 28 mOhms 2 A - 55 C + 135 C 10 mm Can Reel, Cut Tape