10 mm Aluminium Organic Polymer Capacitors

Results: 2 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 752In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 473In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% 613In Stock
290Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% 558In Stock
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 16 Volts 20% 576In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 100uF 20% 104In Stock
1 600Expected 05/11/2026
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 20 Volts 20% 163In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100uF 25V 20% 313In Stock
1 600Expected 20/11/2026
Min.: 1
Mult.: 1

100 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 1500uF 20% 1 550In Stock
Min.: 1
Mult.: 1

1.5 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 1500uF 6.3 Volts 20% 582In Stock
Min.: 1
Mult.: 1
: 500

1.5 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% 384In Stock
1 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680UF 16V 20% 290In Stock
Min.: 1
Mult.: 1
: 500

680 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 390uF 25Volts 20% 848In Stock
Min.: 1
Mult.: 1
: 500

390 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 47uF 50V 20% 433In Stock
1 600Expected 03/09/2026
Min.: 1
Mult.: 1

47 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.7 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 39UF 63V 20% 103In Stock
Min.: 1
Mult.: 1
: 500

39 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.6 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 56UF 63V 20% 88In Stock
1 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.6 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150UF 35V 20% 550In Stock
1 500Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 820uF 20% Tol. 400In Stock
Min.: 1
Mult.: 1
: 400

820 uF 6.3 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 63V 20% 510In Stock
Min.: 1
Mult.: 1
: 500

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 33 mOhms 1.9 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56UF 63V 20% 381In Stock
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1500uF 5Mohms 421In Stock
Min.: 1
Mult.: 1

1.5 mF 2.5 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 820uF 5Mohms 143In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 5Mohms 644In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uF 7Mohms 69In Stock
1 600Expected 22/10/2026
Min.: 1
Mult.: 1

1 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 7Mohms 599In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk