16 mm Aluminium Organic Polymer Capacitors

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 430uF 80V Non-Stocked Lead-Time 24 Weeks
6,47 €
Min.: 3 000
Mult.: 600
430 uF 80 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4 mOhms 18 A - 55 C + 105 C 16 mm B40750 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 430uF 80V Non-Stocked Lead-Time 24 Weeks
6,47 €
Min.: 3 000
Mult.: 600
430 uF 80 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4 mOhms 18 A - 55 C + 105 C 16 mm B40750 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 790uF 63V Non-Stocked Lead-Time 24 Weeks
7,26 €
Min.: 3 000
Mult.: 600
790 uF 63 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4 mOhms 19.5 A - 55 C + 105 C 16 mm B40750 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 790uF 63V Non-Stocked Lead-Time 24 Weeks
7,26 €
Min.: 3 000
Mult.: 600
790 uF 63 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4 mOhms 19.5 A - 55 C + 105 C 16 mm B40750 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1400uF 35V Non-Stocked Lead-Time 24 Weeks
6,06 €
Min.: 3 000
Mult.: 600
1400 uF 35 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4.4 mOhms 14.6 A - 55 C + 105 C 16 mm B40750 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1800uF 35V Non-Stocked Lead-Time 24 Weeks
Cut Tape
6,40 €
Min.: 3 000
Mult.: 600
: 300
1800 uF 35 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 17.2 A - 55 C + 105 C 16 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 600uF 63V Non-Stocked Lead-Time 24 Weeks
6,32 €
Min.: 3 000
Mult.: 600
600 uF 63 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4.5 mOhms 17 A - 55 C + 105 C 16 mm B40750 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 600uF 63V Non-Stocked Lead-Time 24 Weeks
6,32 €
Min.: 3 000
Mult.: 600
600 uF 63 VDC 25 mm (0.984 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4.5 mOhms 17 A - 55 C + 105 C 16 mm B40750 AEC-Q200 Bulk