8 mm Aluminium Organic Polymer Capacitors

Results: 2 366
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2 559In Stock
Cut Tape
2,61 €
1,87 €
1,51 €
1,38 €
Reel
1,11 €
Min.: 1
Mult.: 1
Max.: 500
: 500
56 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 1 360In Stock
Cut Tape
2,61 €
1,87 €
1,51 €
1,38 €
Reel
1,11 €
Min.: 1
Mult.: 1
Max.: 500
: 500
33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 32 mOhms 2.4 A - 55 C + 125 C 8 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 16Vol 180uF SMD 2KHr ESR=16 mOhms 11 122In Stock
Cut Tape
0,851 €
0,476 €
0,42 €
Reel
0,347 €
0,308 €
Min.: 1
Mult.: 1
: 500
180 uF 16 VDC SMD/SMT 7.5 mm (0.295 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 2.8 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms 9 446In Stock
Cut Tape
0,568 €
0,296 €
0,26 €
Reel
0,209 €
0,178 €
Min.: 1
Mult.: 1
: 500
68 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 38 mOhms 1.35 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 82uF 40mOhms 8x7mm OS-CON 4 057In Stock
Cut Tape
1,92 €
1,36 €
1,16 €
1,01 €
0,877 €
Reel
0,799 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
82 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 670 mA - 55 C + 125 C 8 mm Can SVPD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 270uF 20% LG/Hi Rip AEC-Q200 3 705In Stock
1,83 €
1,25 €
0,989 €
0,903 €
0,753 €
Reel
0,673 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
270 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Can ZK-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 1 582In Stock
Cut Tape
2,55 €
1,85 €
1,51 €
1,38 €
Reel
1,11 €
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.9 A - 55 C + 125 C 8 mm Vibration-Proof Can ZT AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms 10 352In Stock
Cut Tape
0,568 €
0,296 €
0,26 €
0,21 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 1 000
82 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 36 mOhms 1.4 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 47uF 20% THT Radial -55/+125C 607In Stock
2,22 €
1,81 €
1,53 €
1,32 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 800
47 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.52 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-HTAH Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 2 745In Stock
1,69 €
1,10 €
0,857 €
0,777 €
0,645 €
Reel
0,594 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
47 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2 947In Stock
Cut Tape
2,23 €
1,58 €
1,36 €
1,19 €
Reel
1,06 €
Min.: 1
Mult.: 1
Max.: 500
: 500
33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 40 mOhms 650 mA - 55 C + 150 C 8 mm Can ZF AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 12 327In Stock
0,559 €
0,294 €
0,258 €
0,208 €
0,191 €
Min.: 1
Mult.: 1
330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 8 756In Stock
0,722 €
0,359 €
0,322 €
0,257 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 1 000
470 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 3 835In Stock
1,53 €
1,06 €
0,877 €
0,785 €
Min.: 1
Mult.: 1
33 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 55 mOhms 1.839 A - 55 C + 125 C 8 mm Can A759 Bulk
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 1 102In Stock
Cut Tape
1,34 €
0,937 €
0,685 €
Reel
0,638 €
0,622 €
Min.: 1
Mult.: 1
: 500
100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2.1 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF 50mohm 8x12mm OSCON 8 930In Stock
Cut Tape
1,71 €
1,33 €
1,04 €
0,886 €
Reel
0,746 €
Min.: 1
Mult.: 1
Max.: 400
: 400
22 uF 35 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 700 mA - 55 C + 125 C 8 mm Can SVPD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 930mA Halogen Free 2 536In Stock
Cut Tape
2,91 €
2,06 €
1,65 €
1,26 €
Reel
1,18 €
Min.: 1
Mult.: 1
Max.: 400
: 400
39 uF 63 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 2.95 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 27mOhm AEC-Q200 3 973In Stock
Cut Tape
1,85 €
1,26 €
0,998 €
0,912 €
0,758 €
Reel
0,678 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
150 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 27 mOhms 800 mA - 55 C + 150 C 8 mm Can ZF-A AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 2 655In Stock
Cut Tape
1,79 €
1,24 €
0,998 €
0,912 €
0,758 €
Reel
0,678 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
100 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 30 mOhms 770 mA - 55 C + 150 C 8 mm Can ZF-A AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Rip AEC-Q200 3 452In Stock
1,90 €
1,32 €
1,07 €
0,972 €
0,811 €
Reel
0,727 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.9 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 2 608In Stock
Cut Tape
2,88 €
1,93 €
1,60 €
1,41 €
Reel
1,24 €
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 27 mOhms 800 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=20 mOhms 5 624In Stock
0,86 €
0,575 €
0,415 €
0,341 €
Min.: 1
Mult.: 1
270 uF 35 VDC Radial 14 mm (0.551 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms 24 128In Stock
0,765 €
0,411 €
0,366 €
0,297 €
0,274 €
Min.: 1
Mult.: 1
47 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 2.32 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms 18 123In Stock
Cut Tape
0,585 €
0,304 €
0,269 €
0,217 €
Reel
0,198 €
0,176 €
Min.: 1
Mult.: 1
: 1 000
22 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 54 mOhms 1.175 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 68uF 20% SMT V-Chip -55/+105C 376In Stock
Cut Tape
3,19 €
3,12 €
2,56 €
2,13 €
1,81 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 500
68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 8 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel