8 mm Aluminium Organic Polymer Capacitors

Results: 2 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35V 68uf 20% chip type, polymer, high temp. 488In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 35 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 4000 Hour 20 % 44 mOhms 800 mA - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 53In Stock
Min.: 1
Mult.: 1
: 900

820 uF 2.5 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.26 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1500uF AEC-Q200 384In Stock
Min.: 1
Mult.: 1
: 400

1.5 mF 4 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 985In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.95 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 390uF AEC-Q200 393In Stock
Min.: 1
Mult.: 1
: 1 000

390 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.9 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 1 651In Stock
Min.: 1
Mult.: 1
: 900

470 uF 6.3 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.95 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 820uF AEC-Q200 277In Stock
Min.: 1
Mult.: 1
: 400

820 uF 6.3 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200 1 305In Stock
Min.: 1
Mult.: 1
: 900

150 uF 10 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 330uF AEC-Q200 984In Stock
Min.: 1
Mult.: 1
: 900

330 uF 10 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.39 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 390uF AEC-Q200 26In Stock
Min.: 1
Mult.: 1
: 500

390 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 933In Stock
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 100uF AEC-Q200 1 169In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.01 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 150uF AEC-Q200 1 800In Stock
Min.: 1
Mult.: 1
: 900

150 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.15 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 220uF AEC-Q200 331In Stock
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.89 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% AEC-Q200 213In Stock
Min.: 1
Mult.: 1
: 400

270 uF 16 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.07 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4 volts 470uF AEC-Q200 84In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200 696In Stock
1 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 390uF AEC-Q200 553In Stock
Min.: 1
Mult.: 1
: 1 000

390 uF 6.3 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 1800uf 20% chip type, polymer, long life. 1 200In Stock
Min.: 1
Mult.: 1
: 400

1.8 mF 4 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 5.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 560uf 20% chip type, polymer, long life. 848In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.2 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uf 20% chip type, polymer, long life. 693In Stock
Min.: 1
Mult.: 1
: 400

1 mF 6.3 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 4.8 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10V 470uf 20% chip type, polymer, long life. 95In Stock
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hour 20 % 17 mOhms 3.8 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 39uF 20% Polymer High Voltage Type AEC-Q200 60In Stock
1 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1 000

39 uF 50 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 946In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.5 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 212In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 17 mOhms 3.4 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel