8 mm Aluminium Organic Polymer Capacitors

Results: 2 365
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Polymer High Voltage Type AEC-Q200 2 953In Stock
Cut Tape
2,47 €
1,76 €
1,45 €
1,32 €
Reel
1,11 €
1,09 €
Min.: 1
Mult.: 1
: 500
27 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1 889In Stock
Cut Tape
2,29 €
1,55 €
1,23 €
1,14 €
Reel
0,888 €
Min.: 1
Mult.: 1
: 1 000
150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 78 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 1200uF 4.45A 960uA Life5000Hrs ESR=15mOhms 20% +105C Can 777In Stock
Cut Tape
1,75 €
1,21 €
1,03 €
0,906 €
Reel
0,761 €
Min.: 1
Mult.: 1
: 400
1200 uF 4 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 4.45 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 330uF 20% ESR=20mOhms 647In Stock
Cut Tape
1,04 €
0,884 €
0,769 €
0,684 €
Reel
0,57 €
0,543 €
Min.: 1
Mult.: 1
: 700
330 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can 13In Stock
Cut Tape
1,59 €
1,09 €
0,941 €
0,766 €
Reel
0,665 €
Min.: 1
Mult.: 1
: 400
82 uF 50 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.028 Ohms 2.3 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 319In Stock
2 500On Order
Cut Tape
1,84 €
1,30 €
1,11 €
0,968 €
Reel
0,839 €
Min.: 1
Mult.: 1
Max.: 500
: 500
68 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 420In Stock
1 000Expected 28/04/2027
Cut Tape
1,96 €
1,39 €
1,18 €
1,07 €
Reel
0,915 €
Min.: 1
Mult.: 1
Max.: 500
: 500
220 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 47uF 105C ESR=35mOhms AECQ 8x8.7mm 136In Stock
1 500On Order
Cut Tape
1,39 €
0,968 €
0,708 €
Reel
0,524 €
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 35 mOhms 1.7 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can 2 772In Stock
Cut Tape
1,25 €
0,848 €
0,617 €
Reel
0,473 €
0,43 €
Min.: 1
Mult.: 1
: 500
180 uF 25 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 3.25 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 10uF 20% ESR=55mOhms 660In Stock
Cut Tape
3,35 €
2,86 €
2,47 €
2,46 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 400
10 uF 100 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hours 20 % 55 mOhms 1.4 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 2KHr ESR=16 mOhms 4 937In Stock
Cut Tape
0,87 €
0,486 €
0,427 €
Reel
0,353 €
0,314 €
Min.: 1
Mult.: 1
: 500
270 uF 16 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 3.89 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel


Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 5 677In Stock
Cut Tape
4,60 €
3,22 €
2,78 €
2,44 €
Reel
2,03 €
Min.: 1
Mult.: 1
: 13 500
220 uF 25 VDC SMD/SMT 10.8 mm (0.425 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can 183 CPHT Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 3 920In Stock
1,73 €
1,19 €
0,977 €
0,886 €
0,738 €
Reel
0,66 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 1 840In Stock
Cut Tape
1,85 €
1,28 €
1,03 €
0,941 €
0,782 €
Reel
0,754 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
56 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Can ZF-A AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 180uF 20% LG/Hi Rip AEC-Q200 1 980In Stock
1,84 €
1,27 €
1,02 €
0,932 €
0,777 €
Reel
0,695 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
180 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Can ZK-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 220uF 20% ESR=10mOhms 916In Stock
Cut Tape
0,897 €
0,765 €
0,668 €
0,667 €
Reel
0,562 €
0,469 €
Min.: 1
Mult.: 1
: 400
220 uF 16 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 4.7 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms 4 664In Stock
0,737 €
0,367 €
0,329 €
0,262 €
0,242 €
Min.: 1
Mult.: 1
150 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF SMD 5KHr ESR=22 mOhms 7 780In Stock
Cut Tape
0,577 €
0,269 €
0,24 €
0,19 €
Reel
0,173 €
0,153 €
Min.: 1
Mult.: 1
: 1 000
390 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 5000 Hours 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can A766 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms 5 457In Stock
Cut Tape
0,444 €
0,275 €
0,22 €
0,186 €
Reel
0,172 €
0,163 €
Min.: 1
Mult.: 1
: 1 000
150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can 226In Stock
Cut Tape
1,42 €
1,24 €
Reel
1,24 €
Min.: 1
Mult.: 1
: 400
220 uF 25 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 3.9 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can 1 257In Stock
Cut Tape
0,95 €
0,646 €
0,471 €
Reel
0,389 €
Min.: 1
Mult.: 1
: 400
680 uF 10 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.025 Ohms 4.15 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 270uF 20% ESR=10mOhms 772In Stock
1,25 €
1,07 €
0,932 €
0,828 €
Reel
0,655 €
Min.: 1
Mult.: 1
: 800
270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 5350mA 8In Stock
800On Order
Cut Tape
1,89 €
1,21 €
1,01 €
0,855 €
Reel
0,855 €
Min.: 1
Mult.: 1
Max.: 400
: 400
270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 12 mOhms 5.35 A - 55 C + 105 C 11.9 mm 8 mm SVPG Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 820uF 20% ESR=9mOhms 550In Stock
0,941 €
0,924 €
0,791 €
0,69 €
0,613 €
Reel
0,475 €
Min.: 1
Mult.: 1
: 800
820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can 632In Stock
Cut Tape
1,48 €
1,03 €
0,757 €
Reel
0,757 €
Min.: 1
Mult.: 1
: 400
150 uF 35 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.05 Ohms 2.85 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel