8 mm Aluminium Organic Polymer Capacitors

Results: 2 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=31 mOhms
7 000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

100 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.6 A - 40 C + 125 C 6.7 mm 8 mm Can A769 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vl 100uF 20% 125C ESR=31mOhms AEC-Q200
4 800Expected 30/10/2026
Min.: 1
Mult.: 1
: 400

100 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 31 mOhms - 55 C + 125 C 8 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF 20% 125C ESR=40mOhms AECQ2
3 600Expected 23/10/2026
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 5.25 A - 55 C + 125 C 8 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 68uF SMD 150C ESR=40mOhms AEC-Q200
11 600On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

68 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.9 A - 55 C + 150 C 8 mm Can A785 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 1In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 1 215In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms - 55 C + 105 C 8 mm Can ORZ Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 820uF 4A 656uA Life5000Hrs ESR=15mOhms 20% +105C Can
449Expected 21/01/2027
Min.: 1
Mult.: 1
: 500

820 uF 4 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 820uF 3.85A 1.033mA Life5000Hrs ESR=20mOhms 20% +105C Can
685Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

820 uF 6.3 VDC SMD/SMT 9.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 0.02 Ohms 3.85 A - 55 C + 105 C 9.5 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0807 20% Life=15K Hours ESR=22mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

1 mF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0809 20% Life=15K Hours ESR=20mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 330uF 0809 20% Life=15K Hours ESR=30mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

390 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

560 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 22uF 0812 20% Life=15K Hours ESR=40mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

22 uF 80 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 0812 20% Life=15K Hours ESR=45mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

22 uF 100 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 0812 20% Life=15K Hours ESR=32mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

220 uF 25 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 32 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0812 20% Life=15K Hours ESR=16mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200
32 378On Order
Min.: 1
Mult.: 1
: 400

120 uF 50 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.9 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20% 446In Stock
15 000On Order
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel