8 mm Aluminium Organic Polymer Capacitors

Results: 2 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200
2 800Expected 22/09/2026
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 40 mOhms 1.4 A - 55 C + 125 C 8 mm Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm
364Expected 17/06/2027
Min.: 1
Mult.: 1

120 uF 10 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm
373On Order
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF ESR 60mohm
1 995On Order
Min.: 1
Mult.: 1
: 1 000

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 82uF 25mOhms SMD 8x7mm
200Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 200

82 uF 35 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 960 mA - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 150uF ESR 35mohm
900Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35volt 8.2uF 70mOhm 8x7mm OS-CON
1 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 1 000

8.2 uF 35 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 70 mOhms 400 mA - 55 C + 125 C 8 mm Can SVPD Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 80V 22uF
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

22 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 45 mOhms 1.05 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm AEC-Q200
9 423On Order
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm Anti-Vibe AEC-Q200
3 000On Order
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Polymer High Voltage Type AEC-Q200
1 250On Order
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Polymer High Voltage Type AEC-Q200
4 942On Order
Min.: 1
Mult.: 1
: 400

220 uF 35 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 39uF 20% AEC-Q200
1 950Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

39 uF 50 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.3 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 56uF 20% AEC-Q200
1 600Expected 08/01/2027
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 15uF 50 Volts 20% AEC-Q200
2 000Expected 08/01/2027
Min.: 1
Mult.: 1
: 1 000

15 uF 50 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 63 mOhms 1.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 27uF 35V 20% AEC-Q200
1 999On Order
Min.: 1
Mult.: 1
: 1 000

27 uF 35 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 55 mOhms 1.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 22uF 20% AEC-Q200
1 921Expected 04/01/2027
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 2In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20%
1 968Expected 13/11/2026
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 220uF 20% Tol.
10 000On Order
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 16 Volt
1 980On Order
Min.: 1
Mult.: 1
: 1 000

100 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.01 A - 55 C + 105 C 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 150uF 8X6.7
14 619On Order
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 27 mOhms 2.8 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 82uF 8X6.7
9 000On Order
Min.: 1
Mult.: 1
: 1 000

82 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.7 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25V 22uF 8X6.7
13 998On Order
Min.: 1
Mult.: 1
: 1 000

22 uF 25 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 50 mOhms 1.8 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors
1 000Expected 04/03/2027
Min.: 1
Mult.: 1

680 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXJ