8 mm Aluminium Organic Polymer Capacitors

Results: 2 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% AEC-Q200 1In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
1 790On Order
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200
1 000Expected 23/11/2026
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20%
900On Order
Min.: 1
Mult.: 1
47 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200
2 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PJV AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200
1 000Expected 27/08/2027
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200
1 000Expected 22/02/2027
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200
1 000On Order
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.9 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm Anti-Vibe AEC-Q200
1 500On Order
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 150uF AEC-Q200
800On Order
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 3.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 47uF AEC-Q200
1 000On Order
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56UF 63V ESR=27
350Expected 20/11/2026
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.1 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Polymer High Voltage Type AEC-Q200
800Expected 02/11/2026
Min.: 1
Mult.: 1
: 400

120 uF 50 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 560uF 20% AEC-Q200
400Expected 15/01/2027
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.8 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 150uF AEC-Q200
990Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.6 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56uF 25 Volts 20% AEC-Q200
1 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 27uF 63V 20% AEC-Q200
300Expected 04/01/2027
Min.: 1
Mult.: 1
: 400

27 uF 63 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 120uF 105C AEC-Q200
770Expected 02/11/2026
Min.: 1
Mult.: 1
: 400

120 uF 35 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 23 mOhms 3.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 105C
1 988Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors
1 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000
39 uF 50 VDC SMD/SMT 6.7 mm (0.264 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 300 Hour 20 % 30 mOhms 3.16 A - 55 C + 125 C 8 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3Volts 5%
1 960Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

1 mF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 150uF 20%
2 000Expected 19/10/2026
Min.: 1
Mult.: 1

150 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 100uF 20%
2 000Expected 19/10/2026
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 20V 390uf 20%
1 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

390 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2
1 999Expected 31/08/2026
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can PSF Bulk