8 mm Aluminium Organic Polymer Capacitors

Results: 2 365
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 2KHr ESR=16 mOhms 4 937In Stock
Cut Tape
0,87 €
0,486 €
0,427 €
Reel
0,353 €
0,314 €
Min.: 1
Mult.: 1
: 500
270 uF 16 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 3.89 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 25volts OS-CON Polymer 1 542In Stock
Cut Tape
1,68 €
1,15 €
0,95 €
0,862 €
0,718 €
Reel
0,684 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
120 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hours 20 % 24 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 10uF 20% ESR=55mOhms 538In Stock
2,72 €
2,66 €
2,32 €
2,02 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 800
10 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 55 mOhms 1.4 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms 5 095In Stock
0,542 €
0,305 €
0,248 €
0,202 €
0,187 €
Min.: 1
Mult.: 1
1000 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 2KHr ESR=7 mOhms 4 895In Stock
0,559 €
0,295 €
0,256 €
0,209 €
0,193 €
Min.: 1
Mult.: 1
1500 uF 2.5 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors Surface Mount Solid Polymer Aluminum Capacitors 5 468In Stock
Cut Tape
0,568 €
0,266 €
0,236 €
0,186 €
Reel
0,17 €
0,151 €
Min.: 1
Mult.: 1
: 1 000
470 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 3.95 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 1 457In Stock
Cut Tape
2,03 €
1,34 €
1,05 €
0,959 €
Reel
0,811 €
Min.: 1
Mult.: 1
: 500
33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1 614In Stock
Cut Tape
1,26 €
0,717 €
0,644 €
0,535 €
Reel
0,475 €
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000
560 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape

Panasonic Industry Aluminium Organic Polymer Capacitors 20v 100uf 8x12mm 2 167In Stock
1,60 €
1,10 €
0,868 €
0,739 €
Min.: 1
Mult.: 1
Max.: 200
100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hours 20 % 24 mOhms 1.05 A - 55 C + 125 C 8 mm Can SEQP Bulk
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 1 244In Stock
Cut Tape
1,42 €
0,986 €
0,731 €
Reel
0,611 €
0,571 €
Min.: 1
Mult.: 1
: 500
100 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Vibration-Proof Can GYC Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 2 000In Stock
2 000Expected 07/12/2026
2,34 €
1,66 €
1,43 €
1,26 €
Min.: 1
Mult.: 1
22 uF 80 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% at 120Hz AEC-Q200 1 600In Stock
Cut Tape
2,10 €
1,49 €
1,23 €
0,968 €
Reel
0,897 €
Min.: 1
Mult.: 1
: 400
2200 uF 2.5 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 20000 Hours 20 % 14 mOhms 5.22 A - 55 C + 105 C 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 1 971In Stock
Cut Tape
1,30 €
0,674 €
0,611 €
Reel
0,50 €
0,448 €
Min.: 1
Mult.: 1
: 500
150 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7 855In Stock
Cut Tape
1,89 €
1,52 €
1,41 €
1,25 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 10 800
180 uF 20 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3.8 A - 55 C + 125 C 8 mm Can 186 CPNT Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 4 421In Stock
Cut Tape
2,60 €
1,81 €
1,44 €
1,32 €
Reel
1,17 €
1,15 €
Min.: 1
Mult.: 1
: 500
47 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 29 mOhms 3.3 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 2 419In Stock
2,45 €
1,75 €
1,44 €
1,32 €
1,12 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 1 000
220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20v 330uf 20% chip type, polymer, high temp. 2 881In Stock
Cut Tape
2,56 €
1,86 €
1,68 €
1,41 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 500
330 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 20 % 19 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 270uf 20% chip type, polymer, high temp. 4 032In Stock
Cut Tape
2,25 €
1,70 €
1,53 €
1,33 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 400
270 uF 25 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hours 20 % 19 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 470uF 20% AEC-Q200 800In Stock
Cut Tape
3,41 €
2,34 €
1,90 €
1,68 €
Reel
1,55 €
1,47 €
Min.: 1
Mult.: 1
: 400
470 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 36 mOhms 2.8 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Polymer High Voltage Type AEC-Q200 628In Stock
Cut Tape
2,81 €
2,04 €
1,65 €
1,52 €
Reel
1,28 €
1,17 €
Min.: 1
Mult.: 1
: 500
68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 120uf 20% chip type, polymer, long life. 2 933In Stock
Cut Tape
1,57 €
0,87 €
0,805 €
0,684 €
0,682 €
Reel
0,681 €
Min.: 1
Mult.: 1
: 1 000
120 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 20000 Hours 20 % 27 mOhms 2.9 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol POLYMER 7 750In Stock
1,79 €
1,25 €
1,07 €
0,95 €
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hours 20 % 18 mOhms 4.25 A - 55 C + 125 C 8 mm Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors 39uF 63 Volts 20% AEC-Q200 1 100In Stock
Cut Tape
2,93 €
2,18 €
1,81 €
1,38 €
Reel
1,37 €
Min.: 1
Mult.: 1
: 400
39 uF 63 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hours 20 % 29 mOhms 3.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF RAD 5KHr ESR=14 mOhms 4 990In Stock
0,71 €
0,356 €
0,319 €
0,254 €
0,234 €
Min.: 1
Mult.: 1
560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms - 55 C + 105 C 8 mm Can A758 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 180uF 8X12 3 624In Stock
Cut Tape
1,55 €
1,07 €
0,915 €
0,811 €
Reel
0,757 €
Min.: 1
Mult.: 1
: 400
180 uF 16 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 15000 Hours 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel