8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 2.9A 1.65mA Life2000Hrs ESR=19mOhms 20% +105C Can 1 663In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 0.019 Ohms 2.9 A - 55 C + 105 C 8 mm Can APV Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=41 17 181In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 4000 Hour 20 % 41 mOhms 800 mA - 55 C + 135 C 8 mm Can Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 880mA 30mOhm 1 322In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

39 uF 35 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 8 mm Can SVT Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 330uF ESR 35mohm 1 672In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 4 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.56 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF +/-20 2300mA AEC-Q200 801In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 150 C 9 mm 8 mm CZE Bulk

Panasonic Industry Aluminium Organic Polymer Capacitors 20v 100uf 8x12mm 2 189In Stock
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 24 mOhms 1.05 A - 55 C + 125 C 8 mm Can SEQP Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 662In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 17 mOhms 2.4 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 1 971In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 441In Stock
Min.: 1
Mult.: 1

22 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PZE AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 20v 330uf 20% chip type, polymer, high temp. 2 881In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 270uf 20% chip type, polymer, high temp. 4 032In Stock
Min.: 1
Mult.: 1
: 400

270 uF 25 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=31 mOhms 2 570In Stock
Min.: 1
Mult.: 1
: 500

82 uF 35 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 3.6 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 5 127In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can GYB AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 120UF 50V ESR=25 1 294In Stock
Min.: 1
Mult.: 1
: 400

120 uF 50 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.1 A - 55 C + 135 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 2 156In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=50 mOhms 1 914In Stock
Min.: 1
Mult.: 1
: 500

18 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7 855In Stock
Min.: 1
Mult.: 1
: 10 800

180 uF 20 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.8 A - 55 C + 125 C 8 mm Can 186 CPNT Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 2 770In Stock
Min.: 1
Mult.: 1
: 400

10 uF 100 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 2 503In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms 1 153In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.1 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 120uf 20% chip type, polymer, long life. 2 920In Stock
Min.: 1
Mult.: 1
: 1 000

120 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 20000 Hour 20 % 27 mOhms 2.9 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF AEC-Q200 167In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.6 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1 910In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 6 703In Stock
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 8 mm Can A7C0 Bulk