8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 343In Stock
Min.: 1
Mult.: 1
: 500

220 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 22 mOhms 3.7 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 888In Stock
Min.: 1
Mult.: 1
: 900
18 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 300 Hour 20 % 30 mOhms 3.16 A - 55 C + 125 C 8 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 1 436In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 334In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 25V ESR=20 500In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 39UF 80V ESR=35 74In Stock
Min.: 1
Mult.: 1
: 400

39 uF 80 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.1 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms CAP WITH CUT LEADS 184In Stock
Min.: 1
Mult.: 1
560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 105C 633In Stock
Min.: 1
Mult.: 1
: 1 000

390 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms 1 954In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt 598In Stock
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 571In Stock
Min.: 1
Mult.: 1

68 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 18 mOhms 4.38 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 25V 68uF 20% Tol. 1 008In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

68 uF 25 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 8 mm Can PXG Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 996In Stock
Min.: 1
Mult.: 1
: 1 000
500 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 989In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 1 037In Stock
Min.: 1
Mult.: 1
: 1 000

1.2 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Tol. 965In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 2.5 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 1In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3.3 A - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 1 711In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 16V 20% AEC-Q200 1 188In Stock
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 27 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 22uF 20% 2 846In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1 855In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 25 Volt 1 525In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 20% 842In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.02 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 680uF Radial Leaded Low 30In Stock
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.5 A - 55 C + 105 C 8 mm Can Bulk

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 1 320In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 1.4 A - 55 C + 150 C 8 mm Can GYD AEC-Q200 Reel, Cut Tape