8 mm Aluminium Organic Polymer Capacitors

Results: 2 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 20% 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 2.5 VDC SMD/SMT 9 mm (0.354 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 125 C 6.7 mm 8 mm Can PXH Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 27uF 125C AEC-Q200 638In Stock
Min.: 1
Mult.: 1
: 1 000

27 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 33 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms 1In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

820 uF 4 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.22 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 23 705In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 863In Stock
800Expected 08/07/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 11.9 mm 8 mm SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 268In Stock
1 000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 3.9 A - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

82 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 19 mOhms 3.6 A - 55 C + 135 C 8 mm Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% Anti-Vibration AEC-Q200 367In Stock
500Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

82 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 19 mOhms 3.6 A - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 2 281In Stock
5 000Expected 09/03/2027
Min.: 1
Mult.: 1

120 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.3 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 10 008In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4.2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 56uF 706uA Life5000Hrs ESR=33mOhms 20% +105C Can 4 958In Stock
Min.: 1
Mult.: 1
: 950

56 uF 63 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 1mA Life5000Hrs ESR=33mOhms 20% +105C Can 8 628In Stock
Min.: 1
Mult.: 1
: 950

100 uF 50 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 1.89mA Life5000Hrs ESR=11mOhms 20% +105C Can 8 413In Stock
Min.: 1
Mult.: 1
: 950

1.5 mF 6.3 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 4.8 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 1.1mA Life5000Hrs ESR=22mOhms 20% +105C Can 9 227In Stock
Min.: 1
Mult.: 1
: 950

220 uF 25 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=44mOhms 20% +105C Can 7 206In Stock
Min.: 1
Mult.: 1
: 950

220 uF 35 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.044 Ohms 2.5 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 1.65mA Life5000Hrs ESR=22mOhms 20% +105C Can 10 027In Stock
Min.: 1
Mult.: 1
: 950

330 uF 25 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2.35mA Life5000Hrs ESR=22mOhms 20% +105C Can 8 336In Stock
Min.: 1
Mult.: 1
: 950

470 uF 25 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.022 Ohms 2.7 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 2.176uA Life5000Hrs ESR=16mOhms 20% +105C Can 9 177In Stock
Min.: 1
Mult.: 1
: 950

680 uF 16 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.016 Ohms 3 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2.772mA Life5000Hrs ESR=11mOhms 20% +105C Can 6 999In Stock
Min.: 1
Mult.: 1
: 950

2.2 mF 6.3 VDC Radial 14 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.011 Ohms 5.1 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 6 106In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 55 C + 135 C 8 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h Anti-V type AEC-Q200 1 538In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

470 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3 A - 55 C + 135 C 8 mm Vibration-Proof Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 1 565In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.9 A - 55 C + 135 C 8 mm Can ZL Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h AEC-Q200 1 716In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.5 A, 3.6 A - 55 C + 135 C 10.2 mm 8 mm Can ZV AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h Anti-V type AEC-Q200 1 291In Stock
Min.: 1
Mult.: 1
: 500

68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.5 A, 3.6 A - 55 C + 135 C 10.5 mm 8 mm Vibration-Proof Can ZV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200 1 573In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.3 A, 3.3 A - 55 C + 135 C 10.2 mm 8 mm Can ZV AEC-Q200 Reel, Cut Tape