10.5 mm Aluminium Organic Polymer Capacitors

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF +/-20 1250mA AEC-Q200 1 600In Stock
Min.: 1
Mult.: 1
: 2 000

68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 1 754In Stock
Min.: 1
Mult.: 1
: 2 000

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm CEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 55 C + 125 C 10.5 mm 8 mm CFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1400mA AEC-Q200 1 988In Stock
Min.: 1
Mult.: 1
: 2 000

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration
3 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

56 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 33 mOhms - 40 C + 105 C 10.5 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 100uF 20% SMT V-Chip -55/+105C
888Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 28 mOhms 2 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 47uF 20% SMT V-Chip -55/+105C
1 401Expected 02/09/2026
Min.: 1
Mult.: 1
: 500

47 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

1.5 mF 4 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.013 Ohms 4.5 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 820uF 4.25A 1.64mA Life5000Hrs ESR=20mOhms 20% +105C Can Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

820 uF 10 VDC SMD/SMT 10.5 mm 10.3 mm (0.406 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.02 Ohms 4.25 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 330uF 20% SMT V-Chip -55/+105C Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 16 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 16V 560uF 20% SMT V-Chip -55/+105C Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

560 uF 16 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 56uF 20% SMT V-Chip -55/+105C Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

56 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 28 mOhms 2 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 330uF 20% SMT V-Chip -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 25 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm Can WCAP-HSAH Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 56uF 20% SMT V-Chip -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

56 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 1.6 A - 55 C + 125 C 10.5 mm 10 mm Can WCAP-HSAH Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 56uF 20% SMT V-Chip -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 10.5 mm 10 mm Can WCAP-HSAH Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 68uF 20% SMT V-Chip -55/+125C Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

68 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 10.5 mm 10 mm Can WCAP-HSAH Reel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
220 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
270 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 1.8 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
330 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
560 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
150 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV