10.5 mm Aluminium Organic Polymer Capacitors

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Non-Stocked
Min.: 1
Mult.: 1
47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.2 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
33 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
39 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 45 mOhms 1.5 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
56 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 80VDC 68uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
68 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 10.5 mm 10 mm CJV
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 28 mOhms 780 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 270uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

270 uF 16 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 27 mOhms 830 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 20V 120uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

120 uF 20 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 29 mOhms 770 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 180uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

180 uF 20 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 28 mOhms 800 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 25V 120uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

120 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 29 mOhms 790 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

82 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 30 mOhms 760 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

22 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 37 mOhms 680 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 50V 33uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

33 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 31 mOhms 630 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 35V 39uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

39 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 35 mOhms 700 mA - 55 C + 125 C 10.5 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 35V 68uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

68 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 30 mOhms 740 mA - 55 C + 125 C 10.5 mm 10 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 390uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000

390 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.2 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 390uF 2.5V 20% 105o AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 000

390 uF 2.5 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.2 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4volts 270uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000

270 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.2 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 390uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000

390 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.3 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 390uF 4V 20% 105o AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 000

390 uF 4 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.3 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 6.3V 20% 105o AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 000

220 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 3.2 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000

330 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.3 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 10volts 100uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000

100 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.9 A - 55 C + 105 C 10.5 mm 6.3 mm Can AEC-Q200 Bulk