3.5 mm Aluminium Organic Polymer Capacitors

Results: 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 964In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 1 037In Stock
Min.: 1
Mult.: 1
: 1 000

1.2 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms CAP WITH CUT LEADS 184In Stock
Min.: 1
Mult.: 1
560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms 1 954In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt 598In Stock
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 451In Stock
Min.: 1
Mult.: 1

68 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 18 mOhms 4.38 A - 55 C + 105 C 8 mm PSG
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1 900In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms 6.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 33UF 63V 20% 1 050In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 26 mOhms 2.3 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1 190In Stock
Min.: 1
Mult.: 1
: 1 000

560 uF 10 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% 2 747In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 22uF 20% 2 845In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1 855In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 25 Volt 1 525In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 560uF 5Mohms 2 817In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 6.3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25volts 10uF AEC-Q200 1 725In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 994In Stock
Min.: 1
Mult.: 1
: 1 000

1.2 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% 962In Stock
Min.: 1
Mult.: 1
: 1 000

1 mF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 4 930In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 2.8 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 1In Stock
5 000Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 1 000

220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 29 mOhms 2.6 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 50V 27uF 125C AEC-Q200 628In Stock
Min.: 1
Mult.: 1
: 1 000

27 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 33 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 23 402In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 2 281In Stock
5 000Expected 09/03/2027
Min.: 1
Mult.: 1

120 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.3 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 10 008In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.015 Ohms 4.2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 56uF 706uA Life5000Hrs ESR=33mOhms 20% +105C Can 4 958In Stock
Min.: 1
Mult.: 1
: 950

56 uF 63 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 1.6 A - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 100uF 1mA Life5000Hrs ESR=33mOhms 20% +105C Can 8 608In Stock
Min.: 1
Mult.: 1
: 950

100 uF 50 VDC Radial 11 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.033 Ohms 2 A - 55 C + 105 C 8 mm Can RPF Ammo Pack