3.5 mm Aluminium Organic Polymer Capacitors

Results: 789
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 6.1A THT Halogen Free 599In Stock
Min.: 1
Mult.: 1
Max.: 200

560 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPG Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 1 000In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 469In Stock
Min.: 1
Mult.: 1
Max.: 200

120 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 24 mOhms 1.01 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 178In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm 330In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.3 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 411In Stock
Min.: 1
Mult.: 1
: 1 000

820 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 7.2 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 1 017In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

68 uF 32 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.2 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 231In Stock
Min.: 1
Mult.: 1

180 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.26 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 39uF ESR 30mohm 432In Stock
Min.: 1
Mult.: 1

39 uF 35 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 910In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

82 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 309In Stock
Min.: 1
Mult.: 1
Max.: 200

470 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 671In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 4.21 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 978In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

470 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% THT 340mA Halogen Free 238In Stock
Min.: 1
Mult.: 1
Max.: 200

12 uF 80 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 105 C 8 mm Can SXE Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 592In Stock
10 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 1 000

470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 0.012 Ohms 4.5 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 849In Stock
2 000Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

220 uF 25 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 1 668In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 66In Stock
2 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

150 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 220uF 20% LG/Hi Rip AEC-Q200 1 129In Stock
2 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 000

220 uF 35 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 10 mm Can ZKU-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Hi Rip AEC-Q200 691In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

68 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.7 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Hi Rip AEC-Q200 109In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

33 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 32 mOhms 2.4 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 220uF 20% ESR=21mOhms 931In Stock
Min.: 1
Mult.: 1
: 800

220 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 330uF 20% ESR=15mOhms 939In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 470uF 20% ESR=12mOhms 766In Stock
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 6.3V 560uF 20% ESR=12mOhms 529In Stock
Min.: 1
Mult.: 1
: 800

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack