3.5 mm Aluminium Organic Polymer Capacitors

Results: 789
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1200uF 20% ESR=12mOhms 789In Stock
Min.: 1
Mult.: 1
: 800

1.2 mF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 100uF 20% ESR=12mOhms 626In Stock
Min.: 1
Mult.: 1
: 800

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.8 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 220uF 20% ESR=15mOhms 797In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 270uF 20% ESR=12mOhms 265In Stock
Min.: 1
Mult.: 1
: 800

270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 330uF 20% ESR=12mOhms 739In Stock
800Expected 28/08/2026
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 470uF 20% ESR=12mOhms 1 130In Stock
Min.: 1
Mult.: 1
: 800

470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 39uF 20% ESR=25mOhms 1 021In Stock
Min.: 1
Mult.: 1
: 800

39 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 47uF 20% ESR=20mOhms 1 369In Stock
6 400On Order
Min.: 1
Mult.: 1
: 800

47 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 68uF 20% ESR=20mOhms 1 151In Stock
Min.: 1
Mult.: 1
: 800

68 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 82uF 20% ESR=20mOhms 303In Stock
Min.: 1
Mult.: 1
: 800

82 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 100uF 20% ESR=15mOhms 1 106In Stock
5 930On Order
Min.: 1
Mult.: 1
: 800

100 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 8 mm Can WCAP-PTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 33uF 20% ESR=30mOhms 752In Stock
800Expected 04/09/2026
Min.: 1
Mult.: 1
: 800

33 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.5 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 47uF 20% ESR=25mOhms 1 323In Stock
Min.: 1
Mult.: 1
: 800

47 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.89 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 56uF 20% ESR=25mOhms 771In Stock
Min.: 1
Mult.: 1
: 800

56 uF 35 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.89 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 22uF 20% ESR=40mOhms 578In Stock
Min.: 1
Mult.: 1
: 800

22 uF 50 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 390uF 20% ESR=9mOhms 672In Stock
Min.: 1
Mult.: 1
: 800

390 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 680uF 20% ESR=9mOhms 882In Stock
Min.: 1
Mult.: 1
: 800

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 220uF 20% ESR=10mOhms 409In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 470uF 20% ESR=7mOhms 663In Stock
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 560uF 20% ESR=7mOhms 786In Stock
Min.: 1
Mult.: 1
: 800

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 820uF 20% ESR=7mOhms 762In Stock
Min.: 1
Mult.: 1
: 800

820 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 220uF 20% ESR=10mOhms 878In Stock
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 5.1 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 330uF 20% ESR=9mOhms 432In Stock
Min.: 1
Mult.: 1
: 800

330 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 9 mOhms 5.6 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 39uF 20% 35V 687In Stock
800Expected 06/11/2026
Min.: 1
Mult.: 1
: 800

39 uF 35 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hours 20 % 32 mOhms 2.8 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 68uF 20% 35V 1 268In Stock
Min.: 1
Mult.: 1
: 800

68 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 20 mOhms 3.6 A - 55 C + 105 C 8 mm Can WCAP-PT5H Ammo Pack