3.5 mm Tantalum Capacitors - Polymer

Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 25 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 35 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20%ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
330 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
47 uF 8 VDC SMD/SMT 20 % 1311 35 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000
No
47 uF 8 VDC SMD/SMT 20 % 1311 70 mOhms 37.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
47 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
47 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 15uF 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3 000
No
15 uF 6.3 VDC SMD/SMT 20 % 1311 100 mOhms 9.45 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
22 uF 6.3 VDC SMD/SMT 20 % 1311 100 mOhms 13.9 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3 000
No
33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.79 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
47 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000
No
47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.1 mm - 55 C + 125 C 3528 T Case T525 Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 4 VDC SMD/SMT 20 % 1411 80 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF ESR=80mOhms 3528 20% Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
100 uF 3 VDC SMD/SMT 20 % 1311 80 mOhms 30 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms Non-Stocked Lead-Time 54 Weeks
Min.: 200
Mult.: 100
: 100
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel