1000 Hour Aluminium Organic Polymer Capacitors

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors Os-Con Thru Hole, SEQP Series Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 500
68 uF 20 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 759 mA - 55 C + 125 C 10 mm Can SEQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 25volts 4.65A OS-CON TH type Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 25volts 2.8A OS-CON TH type Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

56 uF 25 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 6.3 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 25volts 3.0A OS-CON TH type Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 940 mA - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors SMDtype 32v68uf8x7mm High Voltage50VDCmax Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

68 uF 32 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEF
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 15uF 80mohm 10x8mm OSCON Lead-Time 55 Weeks
Min.: 1
Mult.: 1

15 uF 32 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 1000 Hour 20 % 80 mOhms - 55 C + 125 C 10 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON TH type Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

120 uF 35 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 39uf 35volts 2.8A OS-CON TH type Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

39 uF 35 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 8 mm Can SEF Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4v 1200uf 10x13mm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 200

1.2 mF 4 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4v 150uf 6.3x6mm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 500

150 uF 4 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 572 mA - 55 C + 125 C 6.3 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4v 330uf 8x7mm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

330 uF 4 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 810 mA - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4v 680uf 10x8mm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 200

680 uF 4 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms 1.43 A - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% THT 340mA Halogen Free Lead-Time 55 Weeks
Min.: 1
Mult.: 1

18 uF 63 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% THT 930mA Halogen Free Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 200

39 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors OSCON,SEQP series Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 500
33 uF 6.3 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 470uf 8x12mm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 820uf 10x13mm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 200

820 uF 6.3 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.721 A - 55 C + 125 C 10 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6v 82uf 6.3x6mm Non-Stocked Lead-Time 55 Weeks
Min.: 1 000
Mult.: 500

82 uF 6.3 VDC Radial Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% 35mOhms THT Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

33 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 780 mA - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 10volt Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 500

47 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 16volt Non-Stocked Lead-Time 42 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

15 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 16volt Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 500

22 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 16volt Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 500

33 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 15uF 25volt Non-Stocked Lead-Time 42 Weeks
Min.: 3 500
Mult.: 3 500
: 3 500

15 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.1 mm Molded CS Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3 500

68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.4 mm Molded CT Reel, Cut Tape, MouseReel