1000 Hour Aluminium Organic Polymer Capacitors

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
1 mF Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.2 A - 55 C + 105 C 8 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 125C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.74 A - 55 C + 125 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.74 A - 55 C + 125 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 820uF 125C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.74 A - 55 C + 125 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820 uF 20% 6.3V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

820 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.74 A - 55 C + 125 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10V 220uF 125C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 17 mOhms 1.26 A - 55 C + 125 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000
220 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 17 mOhms 1.26 A - 55 C + 125 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

220 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 17 mOhms 1.26 A - 55 C + 125 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330uF 10V 20% High Temperature Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 17 mOhms 1.26 A - 55 C + 125 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

330 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 17 mOhms 1.26 A - 55 C + 125 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
390 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.26 A - 55 C + 125 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 390uF 10Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

390 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.26 A - 55 C + 125 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000
390 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.26 A - 55 C + 125 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms 1.68 A - 55 C + 125 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 1 600
270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.52 A - 55 C + 125 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.52 A - 55 C + 125 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 330uF 125C Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 1 600

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.52 A - 55 C + 125 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 330uF 20% 16V High Temperature Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.52 A - 55 C + 125 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1 600
Mult.: 1 600
: 1 600
470 uF Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 4.75 A - 55 C + 105 C 10 mm Can Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
150 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 4.35 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 150uF 20V 20% High Temperature Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.39 A - 55 C + 125 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% High Temperature Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 1 600

100 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.04 A - 55 C + 125 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors FPCAP 35V 150UF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.04 A - 55 C + 125 C 10 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 3500mArms Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
1 mF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 18 mOhms 3.5 A - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% 4100mArms Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
1.2 mF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 12.5 mm 10 mm HXK