1000 Hour Aluminium Organic Polymer Capacitors

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 3100mArms Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3.1 A - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 3500mArms Non-Stocked
Min.: 1
Mult.: 1
1 mF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 18 mOhms 3.5 A - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% 4100mArms Non-Stocked
Min.: 1
Mult.: 1
1.2 mF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 3100mArms Non-Stocked
Min.: 1
Mult.: 1
560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3.1 A - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 390uF 20% 3100mArms Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
390 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3.1 A - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3.5 A - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 820uF 20% 4100mArms Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
820 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 390uF 20% 3100mArms Non-Stocked
Min.: 1
Mult.: 1
390 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3.1 A - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms Non-Stocked
Min.: 1
Mult.: 1
680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3.5 A - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 820uF 20% 4100mArms Non-Stocked
Min.: 1
Mult.: 1
820 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 270uF 20% 3100mArms Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3.1 A - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 3500mArms Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3.5 A - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 560uF 20% 4100mArms Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
560 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 4.1 A - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 270uF 20% 3100mArms Non-Stocked
Min.: 1
Mult.: 1
270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3.1 A - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 3500mArms Non-Stocked
Min.: 1
Mult.: 1
470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3.5 A - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 560uF 20% 4100mArms Non-Stocked
Min.: 1
Mult.: 1
560 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 4.1 A - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 330uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 125 C 7.7 mm 10 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 82uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

82 uF 16 VDC SMD/SMT 9 mm (0.354 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 125 C 6.7 mm 8 mm Can PXH Reel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 1000uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

1 mF 2.5 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms - 55 C + 125 C 7.7 mm 10 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 82uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

82 uF 20 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 1000 Hour 20 % 45 mOhms - 55 C + 125 C 7.7 mm 10 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

220 uF 4 VDC SMD/SMT 9 mm (0.354 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 125 C 6.7 mm 8 mm Can PXH Reel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 680uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms - 55 C + 125 C 7.7 mm 10 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 150uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

150 uF 6.3 VDC SMD/SMT 9 mm (0.354 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 125 C 6.7 mm 8 mm Can PXH Reel
Rubycon 35PLV100M8x10.5
Rubycon Aluminium Organic Polymer Capacitors 35V 22uF 20% AEC-Q200 SMD Non-Stocked
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.4 A - 55 C + 150 C 10.5 mm 8 mm Can PLV AEC-Q200
Knowles / Illinois Capacitor 477XMPL002MG19X
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14 000
Mult.: 3 500
: 3 500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 105 C Molded XMPL Reel