1000 Hour Aluminium Organic Polymer Capacitors

Results: 506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor 685XMPL016MG19
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors POLYMER/IC Non-Stocked Lead-Time 22 Weeks
Min.: 14 000
Mult.: 3 500
: 3 500

6.8 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 105 C Molded XMPL Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 1200uF 20% Rad Polymer 10X12.5 Non-Stocked
Min.: 8 000
Mult.: 500

1.2 mF 2.5 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 125 C 10 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 4V 560uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20 000
Mult.: 500

560 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 125 C 8 mm Can OCRU Bulk
Lelon Aluminium Organic Polymer Capacitors 4V 1200uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2 000
Mult.: 400
: 400

1.2 mF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 1500uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2 000
Mult.: 400
: 400

1.5 mF 2.5 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 4V 820uF 20% SMD Polymer 10x9.9 Non-Stocked
Min.: 5 000
Mult.: 500
: 500

820 uF 4 VDC SMD/SMT 9.9 mm (0.39 in) Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 125 C 10 mm Can OVU Reel