15000 Hour Aluminium Organic Polymer Capacitors

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 0607 20% Life=15K Hours ESR=24mOhms
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

180 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 150uF 0608 20% Life=15K Hours
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 0609 20% Life=15K Hours ESR=20mOhms
800Expected 04/02/2027
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0609 20% Life=15K Hours ESR=15mOhms
800Expected 04/02/2027
Min.: 1
Mult.: 1
: 800

220 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 0609 20% Life=15K Hours ESR=20mOhms
800Expected 04/02/2027
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 0609 20% Life=15K Hours ESR=50mOhms
800Expected 04/02/2027
Min.: 1
Mult.: 1
: 800

68 uF 35 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 50 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0807 20% Life=15K Hours ESR=22mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

1 mF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0809 20% Life=15K Hours ESR=20mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 330uF 0809 20% Life=15K Hours ESR=30mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

390 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

560 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

560 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 22uF 0812 20% Life=15K Hours ESR=40mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

22 uF 80 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 0812 20% Life=15K Hours ESR=45mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

22 uF 100 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 0812 20% Life=15K Hours ESR=32mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

220 uF 25 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 32 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 0812 20% Life=15K Hours ESR=16mOhms
400Expected 04/02/2027
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

1 mF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 1010 20% Life=15K Hours ESR=35mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 35 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 1010 20% Life=15K Hours ESR=35mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 35 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 20V 560uF 1010 20% Life=15K Hours ESR=28mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

560 uF 20 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms - 55 C + 105 C 10 mm Can APC Reel, Cut Tape, MouseReel