KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 998In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 659In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500
No
SMD/SMT 330 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=4.5mOhms 998In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 15In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 400
: 100

SMD/SMT 33 uF 10 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms 416In Stock
500Expected 20/04/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=12 mOhms 138In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=15 mOhms 837In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=18 mOhms 186In Stock
500Expected 20/04/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 68uF 2917 2KHr ESR=15 mOhms 512In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Volt 68uF 2917 2KHr ESR=15 mOhms 146In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 8 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 10uF 2917 2KHr ESR=45 mOhms 216In Stock
6 000Expected 06/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 45 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms 2 384In Stock
3 000Expected 13/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 125 C 55 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 15uF 2917 2KHr ESR=40 mOhms 79In Stock
1 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=9 mOhms 495In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 33uF 2917 2KHr ESR=28 mOhms 2 320In Stock
3 000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms 891In Stock
1 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms 635In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 33 uF 20 % 8 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=6 mOhms 450In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=6 mOhms 598In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=25 mOhms 1 191In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms 383In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms 960In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=6 mOhms 473In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=28 mOhms 2 666In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 28 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms 2 340In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel