KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 756
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms 8 499In Stock
10 000Expected 15/09/2026
Min.: 1
Mult.: 1

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 37 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF SMD 5KHr ESR=60 mOhms 2 168In Stock
Min.: 1
Mult.: 1

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 120uF SMD 5KHr ESR=27 mOhms 5 660In Stock
Min.: 1
Mult.: 1
Max.: 2 000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 150uF SMD 5KHr ESR=30 mOhms 8 252In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 220uF SMD 5KHr ESR=22 mOhms 5 127In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6 125In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 82uF SMD 5KHr ESR=30 mOhms 177In Stock
6 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 2 000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 5KHr ESR=14 mOhms 258In Stock
2 400Expected 22/09/2026
Min.: 1
Mult.: 1

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.2 mm (0.48 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=50 mOhms 16In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 50 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms 1 517In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 45 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=45 mOhms 1 299In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 45 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF SMD 2KHr ESR=31 mOhms 373In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=31 mOhms 2 326In Stock
3 000Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=31 mOhms 1 236In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms 1 193In Stock
2 400Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 45 mOhms 12.2 mm (0.48 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=27 mOhms 320In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms 6 542In Stock
49 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 36 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200 8 705In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 34 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=48 mOhms 7 147In Stock
10 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 48 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48 mOhms 9 748In Stock
19 000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 48 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms 7 068In Stock
10 000Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 33 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms AECQ200 56In Stock
10 000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 33 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms 10 718In Stock
10 000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 42 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms 153In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 42 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 10 097In Stock
10 000Expected 21/05/2027
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 42 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel