KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 756
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=35mOhms 1 891In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms 87In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=80mOhms 750In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 20% ESR=150mOhms 830In Stock
2 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 68uF 1206 20% ESR=70mOhms 2 983In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1206 20% ESR=70mOhms 1 838In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms 1 370In Stock
6 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms 1 875In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 1 031In Stock
96 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms 283In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 263In Stock
122 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms 39In Stock
4 000Expected 02/08/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=40mOhms 2 482In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=35mOhms 256In Stock
38 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=45mOhms 90In Stock
82 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms 836In Stock
34 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms 1 948In Stock
18 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms 147In Stock
8 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=21mOhms 15In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 21 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms 4 127In Stock
10 000Expected 17/06/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms 633In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=45mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=35mOhms 2 064In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 1 302In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=25mOhms 1 710In Stock
8 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel