Nichicon FPCAP Aluminium Organic Polymer Capacitors

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 270UF 6.3V 20% Lead-Time 16 Weeks
Min.: 1
Mult.: 1

270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 3.6 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 6.3V 20% High Capacitance Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 3.6 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000
270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 3.6 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000
220 uF 10 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 16V 20% Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 1 600
1 mF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000
220 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000
220 uF 16 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5.4 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000
470 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 5.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 560uf 20% Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000

560 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 560uf 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

560 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 560uf 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

560 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 5000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 820uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 1 600

820 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 11 mOhms 5.6 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 1200uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1.2 mF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 4 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1.2 mF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 560uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

560 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

560 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 4 Volt 820uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 4 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

820 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 1000uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

1 mF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 150uF 6.3 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

150 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Ammo Pack