Nichicon FPCAP Aluminium Organic Polymer Capacitors

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 100uF 105C 251In Stock
1 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 220uF 105C 395In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

220 uF 6.3 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 15UF 25V 20% 989In Stock
Min.: 1
Mult.: 1
: 1 000

15 uF 25 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 100uF 20% Tol. 499In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 1 841In Stock
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 47uF 20% Tol. 1 011In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 35V 20% 1 117In Stock
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

10 uF 35 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 330uF 105C 8Mohms 40In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF 105C 11Mohms 12In Stock
Min.: 1
Mult.: 1

270 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 3.7 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 680uF 20% 1 410In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 4In Stock
7 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 35V 20%
15 446On Order
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 100uF 20% 2In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 560uF 2.5 Volts 20% 1In Stock
Min.: 1
Mult.: 1
: 2 000

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 1In Stock
Min.: 1
Mult.: 1
: 1 000

120 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can RSA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10UF 25V 20%
3 933Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

10 uF 25 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 10uF 105C
3 967On Order
Min.: 1
Mult.: 1
: 2 000

10 uF 10 VDC SMD/SMT 5.2 mm (0.205 in) Aluminum Polymer Capacitors 2000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22UF 25V 20%
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

22 uF 25 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 330uF 105C
1 988Expected 19/10/2026
Min.: 1
Mult.: 1
: 1 000

330 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3Volts 5%
1 960Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

1 mF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% Polymer Leaded
1 600Expected 26/10/2026
Min.: 1
Mult.: 1

1 mF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 150uF 20%
2 000Expected 19/10/2026
Min.: 1
Mult.: 1

150 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 100uF 20%
2 000Expected 19/10/2026
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.9 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 330uF 20%
1 600Expected 19/10/2026
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 820uF 5Mohms
1 600Expected 19/10/2026
Min.: 1
Mult.: 1

820 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk