TDK Aluminium Organic Polymer Capacitors

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 620uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,877 €
0,838 €
Min.: 2 400
Mult.: 2 400
: 400
620 uF 25 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 4 A + 145 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 820uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,10 €
1,03 €
0,98 €
Min.: 1 500
Mult.: 1 500
: 250
820 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 5 A + 145 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 820uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,14 €
1,09 €
1,03 €
Min.: 1 500
Mult.: 1 500
: 250
820 uF 25 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 5 A + 145 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 330uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,92 €
0,83 €
0,82 €
Min.: 3 000
Mult.: 3 000
: 500
330 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.02 Ohms 3.6 A + 145 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,937 €
Min.: 2 400
Mult.: 2 400
: 400
390 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 4 A + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 390uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,838 €
0,796 €
Min.: 2 400
Mult.: 2 400
: 400
390 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 4 A + 145 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 430uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,886 €
0,842 €
Min.: 2 400
Mult.: 2 400
: 400
430 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 4 A + 145 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 620uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,15 €
1,10 €
1,04 €
Min.: 1 500
Mult.: 1 500
: 250
620 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 5 A + 145 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 620uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,20 €
1,15 €
1,09 €
Min.: 1 500
Mult.: 1 500
: 250
620 uF 35 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 5 A + 145 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,855 €
Min.: 2 400
Mult.: 2 400
: 400
150 uF 50 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,844 €
Min.: 2 400
Mult.: 2 400
: 400
180 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,23 €
Min.: 1 500
Mult.: 1 500
: 250
180 uF 63 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.5 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,727 €
Min.: 3 000
Mult.: 3 000
: 500
82 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors 1000 uF 25 V 10x16.5 SMD Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,32 €
Min.: 1 500
Mult.: 1 500
: 250
1000 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm Can B40950 - SMD Hybrid Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 1100uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,25 €
1,20 €
1,14 €
Min.: 1 500
Mult.: 1 500
: 250
1100 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 1100uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,30 €
1,26 €
1,19 €
Min.: 1 500
Mult.: 1 500
: 250
1100 uF 25 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 580uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,736 €
0,697 €
0,684 €
Min.: 3 000
Mult.: 3 000
: 500
580 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 580uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,791 €
0,75 €
0,734 €
Min.: 3 000
Mult.: 3 000
: 500
580 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x12.8 SMD High Vibration Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,07 €
Min.: 2 400
Mult.: 2 400
: 400
680 uF 25 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 18 mOhms 3.9 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 750uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,886 €
0,845 €
Min.: 2 400
Mult.: 2 400
: 400
750 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 18 mOhms 3.9 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 750uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,937 €
0,886 €
Min.: 2 400
Mult.: 2 400
: 400
750 uF 25 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 18 mOhms 3.9 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.5 SMD High Vibration Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,84 €
Min.: 3 000
Mult.: 3 000
: 500
390 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 410uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,747 €
0,708 €
0,693 €
Min.: 3 000
Mult.: 3 000
: 500
410 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 410uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,789 €
0,748 €
Min.: 3 000
Mult.: 3 000
: 500
410 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x12.8 SMD High Vibration Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,07 €
Min.: 2 400
Mult.: 2 400
: 400
470 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 18 mOhms 3.9 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel