TDK Aluminium Organic Polymer Capacitors

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 520uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,894 €
0,849 €
Min.: 2 400
Mult.: 2 400
: 400
520 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 18 mOhms 3.9 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 520uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,946 €
0,894 €
Min.: 2 400
Mult.: 2 400
: 400
520 uF 35 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 18 mOhms 3.9 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 750uF 35V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,24 €
1,19 €
1,13 €
Min.: 1 500
Mult.: 1 500
: 250
750 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 750uF 35V Non-Stocked Lead-Time 8 Weeks
Cut Tape
1,29 €
1,25 €
1,18 €
Min.: 1 500
Mult.: 1 500
: 250
750 uF 35 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,837 €
Min.: 3 000
Mult.: 3 000
: 500
82 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm Can B40950 - SMD Hybrid AEC-Q200 Reel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.5 SMD High Vibration Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,727 €
Min.: 3 000
Mult.: 3 000
: 500
82 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 100uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,92 €
0,869 €
Min.: 2 400
Mult.: 2 400
: 400
100 uF 80 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 4 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,09 €
1,04 €
0,989 €
Min.: 1 500
Mult.: 1 500
: 250
110 uF 80 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 4.9 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,15 €
1,10 €
1,04 €
Min.: 1 500
Mult.: 1 500
: 250
110 uF 80 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 4.9 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 130uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
1,22 €
1,18 €
1,12 €
Min.: 1 500
Mult.: 1 500
: 250
130 uF 80 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 4.9 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 56uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,672 €
0,636 €
0,61 €
Min.: 3 000
Mult.: 3 000
: 500
56 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 33 mOhms 3.2 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 56uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,712 €
0,675 €
0,66 €
Min.: 3 000
Mult.: 3 000
: 500
56 uF 80 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 33 mOhms 3.2 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,747 €
0,708 €
0,693 €
Min.: 2 400
Mult.: 2 400
: 400
68 uF 80 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 4 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,789 €
0,748 €
Min.: 2 400
Mult.: 2 400
: 400
68 uF 80 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 4 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 82uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,796 €
0,755 €
Min.: 2 400
Mult.: 2 400
: 400
82 uF 80 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 4 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 82uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,85 €
0,807 €
Min.: 2 400
Mult.: 2 400
: 400
82 uF 80 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 4 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,764 €
0,724 €
0,709 €
Min.: 3 000
Mult.: 3 000
: 500
68 uF 80 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 33 mOhms 3.2 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Axial-lead 430uF 80V Non-Stocked Lead-Time 16 Weeks
Cut Tape
5,43 €
Min.: 3 240
Mult.: 360
: 180
430 uF 80 VDC Axial 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4 mOhms 18 A - 55 C + 105 C 16 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1200uF 25V Non-Stocked Lead-Time 33 Weeks
4,66 €
Min.: 4 800
Mult.: 960
1200 uF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1200uF 25V Non-Stocked Lead-Time 33 Weeks
4,66 €
Min.: 4 800
Mult.: 960
1200 uF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 33 Weeks
4,95 €
Min.: 4 800
Mult.: 960
1600 uF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 33 Weeks
4,95 €
Min.: 4 800
Mult.: 960
1600 uF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 33 Weeks
4,95 €
Min.: 4 800
Mult.: 960
1600 uF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1700uF 25V Non-Stocked Lead-Time 33 Weeks
5,08 €
Min.: 3 000
Mult.: 600
1700 uF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1700uF 25V Non-Stocked Lead-Time 33 Weeks
5,08 €
Min.: 3 000
Mult.: 600
1700 uF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk