Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 479In Stock
Min.: 1
Mult.: 1
: 400
No
470 uF 16 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 20% 63V 25mOhms 42In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 90 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 8 mm 8.9 mm 8.9 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms 15In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 130 uF 20 % 63 VDC - 55 C + 125 C 17 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 280uF 20% 35V 10mOhms 21In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 280 uF 20 % 35 VDC - 55 C + 125 C 10 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 6-Stack 2800uF 20% 16V 5mOhms 18In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 2.8 mF 20 % 16 VDC - 55 C + 125 C 5 mOhms 8 mm 8.9 mm 13.3 mm Bulk
Vishay Tantalum Capacitors - Polymer 47uF 20% D Case 16V 785In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 47 uF 20 % - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay T52E5107M020C0055
Vishay Tantalum Capacitors - Polymer T52107M020E52T0055 1 122In Stock
Min.: 1
Mult.: 1
: 1 200
SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 1 576In Stock
Min.: 1
Mult.: 1
: 15 000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 6.1 mm (0.24 in) Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 4000H 6.3x6.3x5.8 364In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 6.1 mm (0.24 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 100V 20% 105C 2000H 8.0x8.0x11.7 1 304In Stock
Min.: 1
Mult.: 1
: 10 800

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 45 mOhms 8 mm (0.315 in) 8 mm (0.315 in) 11.7 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% D Case 120 Max.ESR AEC-Q200 638In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% D Case 120 Max.ESR AEC-Q200 586In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% D Case 100mOhms AEC-Q200 240In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200 213In Stock
500Expected 23/08/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% D Case 120 Max.ESR AEC-Q200 299In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1 164In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1 041In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35volts 20% 55mohms maxESR 51In Stock
27 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 6In Stock
2 000Expected 14/01/2028
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 55mohms maxESR 344In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 55mohms maxESR 198In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 63V ESR 100 686In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms 24In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% A Case 200 Max. ESR 1 400In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR 811In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel