Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 63V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
: 10 800

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) 10 mm (0.394 in) 12.4 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 100V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
: 10 800

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 40 mOhms 10 mm (0.394 in) 10 mm (0.394 in) 12.4 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 35V 20% 125C 2000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 32 mOhms 10.8 mm (0.425 in) Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 2000H 10.0x10.0x8.7 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 55 mOhms 9 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 125C 2000H 10.0x10.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13 500
Mult.: 13 500
: 13 500

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 10.8 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8 Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 6.1 mm Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 25V 20% 125C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10 800
Mult.: 10 800
: 10 800

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Reel
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M010C0040 Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z157M6R3C0035 Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.8 mm
Vishay / Polytech Tantalum Capacitors - Polymer PRELIMINARYT55Z227M010C0040 Non-Stocked
Min.: 800
Mult.: 800
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer T51B107M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay / Sprague Tantalum Capacitors - Polymer T51B157M004C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay / Sprague Tantalum Capacitors - Polymer T51B476M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay / Sprague Tantalum Capacitors - Polymer T51B686M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M010C0025 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer Polymer 150uF 10volts 20% D Case 25 Max.ESR AEC-Q200 Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M010C0025 Non-Stocked Lead-Time 50 Weeks
Min.: 500
Mult.: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M6R3C0025 Non-Stocked Lead-Time 50 Weeks
Min.: 500
Mult.: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M6R3C0025 Non-Stocked Lead-Time 50 Weeks
Min.: 500
Mult.: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm
Vishay / Sprague Tantalum Capacitors - Polymer T52107M020E52T0070 Non-Stocked
Min.: 1 200
Mult.: 1 200
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 70mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 100mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.5 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer T52107M040M12T0070 Non-Stocked
Min.: 1 000
Mult.: 1 000
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 25V 20% Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% 55mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel