+ 105 C Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 045
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10 576In Stock
0,654 €
0,324 €
0,291 €
0,232 €
Min.: 1
Mult.: 1
560 uF 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 6 939In Stock
0,765 €
0,402 €
0,362 €
0,292 €
Min.: 1
Mult.: 1
220 uF 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 24 039In Stock
1,78 €
1,22 €
0,963 €
0,808 €
Min.: 1
Mult.: 1
Max.: 200
Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 24 974In Stock
0,482 €
0,222 €
0,198 €
0,155 €
Min.: 1
Mult.: 1
Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms 4 090In Stock
1,24 €
0,646 €
0,519 €
0,479 €
Min.: 1
Mult.: 1
Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 12 327In Stock
0,559 €
0,294 €
0,258 €
0,208 €
0,191 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5 687In Stock
1,13 €
0,599 €
0,481 €
0,443 €
Min.: 1
Mult.: 1
Radial 1000 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25 389In Stock
0,413 €
0,193 €
0,169 €
0,133 €
Min.: 1
Mult.: 1
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=20 mOhms 5 624In Stock
0,86 €
0,575 €
0,415 €
0,341 €
Min.: 1
Mult.: 1
Radial 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms 24 154In Stock
0,765 €
0,411 €
0,366 €
0,297 €
0,274 €
Min.: 1
Mult.: 1
Radial 47 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms 91In Stock
64,54 €
51,36 €
49,73 €
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 6 637In Stock
1,23 €
0,611 €
0,554 €
0,454 €
0,422 €
Min.: 1
Mult.: 1
Max.: 1 000
Radial 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 5 736In Stock
2,05 €
1,44 €
1,25 €
1,09 €
Min.: 1
Mult.: 1
Max.: 200
Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 13 mm (0.512 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 390uF RAD 2KHr ESR=20 mOhms 2 216In Stock
1 000Expected 02/03/2027
1,11 €
0,659 €
0,423 €
0,389 €
Min.: 1
Mult.: 1
Radial 390 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 820uF RAD 2KHr ESR=13 mOhms 2 228In Stock
0,955 €
0,538 €
0,407 €
0,335 €
Min.: 1
Mult.: 1
Radial 820 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF RAD 2KHr ESR=24 mOhms 12 680In Stock
0,361 €
0,175 €
0,148 €
0,12 €
Min.: 1
Mult.: 1
Radial 120 uF 20 % 10 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6 105In Stock
0,602 €
0,311 €
0,277 €
0,222 €
Min.: 1
Mult.: 1
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 2KHr ESR=18 mOhms 6 906In Stock
0,439 €
0,209 €
0,184 €
0,145 €
Min.: 1
Mult.: 1
Radial 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 5KHr ESR=16 mOhms 7 129In Stock
0,559 €
0,301 €
0,23 €
0,183 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms 4 664In Stock
0,714 €
0,355 €
0,318 €
0,254 €
0,234 €
Min.: 1
Mult.: 1
Radial 150 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 2KHr ESR=13 mOhms 5 239In Stock
0,714 €
0,486 €
0,331 €
0,27 €
Min.: 1
Mult.: 1
Radial 560 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms 7 666In Stock
0,473 €
0,218 €
0,194 €
0,152 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 2KHr ESR=7 mOhms 4 895In Stock
0,542 €
0,286 €
0,248 €
0,202 €
0,187 €
Min.: 1
Mult.: 1
Radial 1500 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms 9 421In Stock
0,43 €
0,201 €
0,178 €
0,14 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=16 mOhms 7 264In Stock
0,464 €
0,213 €
0,19 €
0,149 €
Min.: 1
Mult.: 1
Radial 330 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk