+ 105 C Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 282In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free 71In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 80 VDC - 55 C + 105 C 35 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT 70In Stock
200Expected 10/09/2026
Min.: 1
Mult.: 1

Radial 56 uF 20 % 80 VDC - 55 C + 105 C 28 mOhms 11.9 mm (0.469 in) Bulk
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF +/-20 2300mA AEC-Q200 615In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 902In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% Radial Leaded Low 2 226In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 10uF 20% 5 800In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 63 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1 358In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Radial Leaded Poly 4 716In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm (0.236 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 1000uF 0.2 1 240In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11.5 mm (0.453 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 680uF 0.2 1 288In Stock
1 600Expected 03/09/2026
Min.: 1
Mult.: 1

Radial 680 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 330uF RAD 2KHr ESR=7 mOhms 7 438In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF RAD 2KHr ESR=7 mOhms 3 259In Stock
Min.: 1
Mult.: 1

Radial 1.2 mF 20 % 4 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 5KHr ESR=13 mOhms 277In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 180uF RAD 5KHr ESR=18 mOhms 3 678In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 270uF RAD 5KHr ESR=20 mOhms 3 966In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 4 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 180uF RAD 5KHr ESR=16 mOhms 1 509In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 330uF RAD 5KHr ESR=18 mOhms 3 624In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 390uF RAD 5KHr ESR=18 mOhms 962In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 5KHr ESR=16 mOhms 467In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1000uF RAD 5KHr ESR=15 mOhms 1 778In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 820uF 20% AEC-Q200 462In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 10volts 270uF AEC-Q200 1 985In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 8 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 2 019In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 9 mOhms 12 mm (0.472 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 132In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) AEC-Q200 Bulk