+ 105 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 7 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2924 E SR=70mOhm 5 180In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP 2 395In Stock
12 800On Order
Min.: 1
Mult.: 1
Max.: 3 200
: 800

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% 2 353In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 35V 20% 105C 10000H 6.3x6.3x5.8 3 630In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6.1 mm (0.24 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 3 533In Stock
2 000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 220 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3 287In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 3 946In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm 1 945In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 4 185In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 30mohm 2 694In Stock
8 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 17 557In Stock
14 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 180uF ESR 11mohm 7 073In Stock
7 500Expected 21/06/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 9.9 mm (0.39 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 13 706In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm 18 834In Stock
21 700Expected 29/10/2026
Min.: 1
Mult.: 1
: 700

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 6.5 mOhms 10.4 mm (0.409 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm 2 003In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 3 020In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 22uF ESR 60mohm 20 553In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 4 723In Stock
11 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 390uF ESR 14mohm 7 020In Stock
29 600On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm 13 018In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 27uF ESR 40mohm 6 335In Stock
15 000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

SMD/SMT 27 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 3 869In Stock
6 400Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 56uF ESR 30mohm 5 632In Stock
7 000Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm 3 138In Stock
6 000Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm 3 300In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1.5 mF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel