+ 125 C Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 955In Stock
Min.: 1
Mult.: 1
: 1 000
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 970In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 1.5 mF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms 118In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 15 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% ESR=50mOhms 370In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 1 516In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 998In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 16 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 47.0UF 80.0V 283In Stock
2 400Expected 16/03/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Anti-Vibe AEC-Q200 898In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 68uF 125degC VibeProof AEC-Q200 900In Stock
900Expected 12/09/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10.0UF 63.0V 14In Stock
100Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 10 uF 10 % 63 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 82uF 2917 2KHr ESR=18 mOhms 132In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30mOhms AECQ200 1 910In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=25mOhm 29In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 220UF 10V 10% D 19In Stock
Min.: 1
Mult.: 1
: 100
SMD/SMT 220 uF 10 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 150uF 2917 2KHr ESR=18 mOhms 322In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 2.5 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 68uF 2912 20% ESR=35mOhms 60In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 190In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhmsAEC-Q200 4In Stock
1 000Expected 03/11/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

SMD/SMT 680 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1 081In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 22 uF 20 % 4 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 15m POSCAP 67In Stock
3 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms 11In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms 68In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=80mOhms 1 145In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 150 uF 20 % 3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 378In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200 87In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.8 mm (0.307 in) AEC-Q200 Reel, Cut Tape, MouseReel