+ 125 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm 1 366In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm 508In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 100 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 2312 ES R=100mOhm 551In Stock
500Expected 26/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 100 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm 307In Stock
500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 3.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=75mOhm Black Resin 295In Stock
6 800On Order
Min.: 1
Mult.: 1
Max.: 1 600
: 400

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ESR=150mOhm 122In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 2 500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm 934In Stock
1 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 1 000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=25mOhm 63In Stock
400Expected 30/03/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 4000H 6.3x6.3x5.8 364In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 6.1 mm (0.24 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 180uF 20% AEC-Q200 20 826In Stock
11 397Expected 28/08/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 50 VDC - 55 C + 125 C 19 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 9 515In Stock
14 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.7 mm (0.5 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON 5In Stock
18 500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms SMD 378In Stock
2 800Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 12In Stock
1 200On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10v 120uf 8.3x6.9mn 199In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP 655In Stock
2 500Expected 15/03/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON Polymer 29In Stock
800On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 1 mF 20 % 16 VDC - 55 C + 125 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer 252In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON Polymer 15In Stock
400Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer 1 321In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 82uF 40mOhms 8x7mm OS-CON 29In Stock
4 000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF OSCON Polymer 337In Stock
18 000On Order
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer 160In Stock
800Expected 03/06/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 1.2 mF 20 % 16 VDC - 55 C + 125 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 330uF OSCON Polymer 1 200In Stock
4 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 680uF OSCON Polymer 523In Stock
400Expected 28/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 11.9 mm (0.469 in) Reel, Cut Tape