+ 125 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 82uf 8.3x6.9mn 322In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm 960In Stock
1 000Expected 09/09/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 24 mOhms 6.4 mm (0.252 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 1040mA 22mOhm 293In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 20volts 2.8A OS-CON Polymer 53In Stock
1 500Expected 01/07/2027
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 220uF OSCON Polymer 219In Stock
1 000Expected 22/07/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 680uF OSCON Polymer 135In Stock
6 400On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 125 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uf 25volts 4.65A OS-CON Polymer 35In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 27uf 25volts 2.45A OS-CON Polymer 225In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT 27 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer 651In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 47uf 25volts 2.8A OS-CON Polymer 1 856In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF 65mohm 6.3x6mm OSCON 165In Stock
5 000Expected 07/06/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 22uF 48mohm 8x7mm OSCON 5In Stock
2 000Expected 09/08/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 48 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON 208In Stock
9 600Expected 01/10/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uf 25volts OS-CON Polymer 2 132In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uf 25volts OS-CON Polymer 35In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 25volts OS-CON Polymer 11In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 180uF 20% 1470mA 16mOhm 43In Stock
1 200On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm 542In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm 815In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1 317In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON Polymer 316In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 18uF 60mohm 10x8mm OSCON 924In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 47uF 30mohm 10x12.7mm OSCON 152In Stock
4 000On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 35volts OS-CON Polymer 125In Stock
13 200Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uf 35volts OS-CON Polymer 1 501In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel