B Case 20 % Tantalum Capacitors - Polymer

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=45mOhms
11 266Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% 3528-21 -55C / 105C ESR=9mOhms 1 882In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms
4 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1311 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=150mOhms
3 993Expected 27/05/2027
Min.: 1
Mult.: 1
: 2 000

15 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=150mOhms
4 000On Order
Min.: 1
Mult.: 1
: 2 000

6.8 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 23.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms
4 000Expected 04/05/2027
Min.: 1
Mult.: 1
: 2 000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms
400On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
6 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=18mOhms
6 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 2 000
No
330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
6 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms
6 000Expected 07/01/2027
Min.: 1
Mult.: 1
: 2 000
No
47 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 29.61 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms
100On Order
Min.: 1
Mult.: 1
Max.: 200
No
82 uF 75 VDC SMD/SMT 20 % 9633 220 mOhms 615 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res
4 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=100mOhm
2 958Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=70mOhm
1 990Expected 05/04/2027
Min.: 1
Mult.: 1
: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF ESR=55mOhms 42.8uA 1210 20%
2 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 000

68 uF 6.3 VDC SMD/SMT 20 % 1210 55 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20volts 20% B Case 70 Max. ESR
3 452On Order
Min.: 1
Mult.: 1
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1411 70 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 45 Max. ESR
1 900On Order
Min.: 1
Mult.: 1
: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=25mOhms
1 998Expected 06/05/2027
Min.: 1
Mult.: 1
: 2 000

68 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=100mOhms
2 845Expected 22/04/2027
Min.: 1
Mult.: 1
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 37.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=200mohms
1 300Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 000

3.3 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 11.6 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200
2 000Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% B Case 3V
500Expected 18/01/2027
Min.: 1
Mult.: 1
: 500
No
330 uF SMD/SMT 20 % 1411 25 mOhms 99 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms
1 985Expected 29/06/2027
Min.: 1
Mult.: 1
: 2 000
No
220 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel