B Case 20 % Tantalum Capacitors - Polymer

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Non-Stocked
Min.: 8 000
Mult.: 8 000
: 8 000

470 nF 63 VDC SMD/SMT 20 % 1210 400 mOhms 3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 ESR=150mOhm Non-Stocked
Min.: 8 000
Mult.: 8 000
: 8 000

4.7 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm Non-Stocked
Min.: 8 000
Mult.: 8 000
: 8 000

680 nF 50 VDC SMD/SMT 20 % 1210 400 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm Non-Stocked
Min.: 8 000
Mult.: 8 000
: 8 000

680 nF 63 VDC SMD/SMT 20 % 1210 300 mOhms 4.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=90mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2 000

6.8 uF 25 VDC SMD/SMT 20 % 1210 90 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 ESR=90mOhm Non-Stocked
Min.: 8 000
Mult.: 8 000
: 8 000

6.8 uF 25 VDC SMD/SMT 20 % 1210 90 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 ESR=150mOhm Non-Stocked
Min.: 8 000
Mult.: 8 000
: 8 000

6.8 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR=70mOhm Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 27.2 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 35 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1411 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4 volts 20% B Case 45 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4 volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 16volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

15 uF 16 VDC SMD/SMT 20 % 1411 150 mOhms 24 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20volts 20% B Case 90 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% B Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1411 40 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% B Case 45 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 2.5volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

150 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 2.5volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1411 55 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 100 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1411 100 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

22 uF 4 VDC SMD/SMT 20 % 1411 150 mOhms 8.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

22 uF 4 VDC SMD/SMT 20 % 1411 200 mOhms 8.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel