B Case 20 % Tantalum Capacitors - Polymer

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 60volts 1000uF 20% Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

1 mF 60 VDC Screw 20 % 25 mOhms 450 uA 11.1 mm - 55 C + 105 C B Case M550 Bulk
KEMET Tantalum Capacitors - Polymer 75volts 370uF 20% Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

370 uF 75 VDC Screw 20 % 40 mOhms 208 uA 11.1 mm - 55 C + 105 C B Case M550 Bulk
KEMET Tantalum Capacitors - Polymer 75volts 750uF 20% Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

750 uF 75 VDC Screw 20 % 20 mOhms 422 uA 11.1 mm - 55 C + 105 C B Case M550 Bulk
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 3 VDC SMD/SMT 20 % 1311 70 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1311 15 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

100 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1311 35 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 3 VDC SMD/SMT 20 % 1311 25 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 3 VDC SMD/SMT 20 % 1311 35 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 3 VDC SMD/SMT 20 % 1311 40 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4volts 100uF 20% ESR=25 Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 3 VDC SMD/SMT 20 % 1311 70 mOhms 45 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 3 VDC SMD/SMT 20 % 1311 25 mOhms 45 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% 3528 ESR=18mOhms 2mm Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1311 18 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=30mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 30 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=30mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

150 uF 4 VDC SMD/SMT 20 % 1311 30 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

150 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 3 VDC SMD/SMT 20 % 1311 35 mOhms 45 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 3 VDC SMD/SMT 20 % 1311 40 mOhms 45 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 15 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 18 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel