B Case 20 % Tantalum Capacitors - Polymer

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
100 uF 25 VDC SMD/SMT 20 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 40 VDC SMD/SMT 20 % 9633 150 mOhms 400 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
100 uF 40 VDC SMD/SMT 20 % 9633 150 mOhms 400 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 20% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 50 VDC SMD/SMT 20 % 9633 150 mOhms 500 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 20% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
100 uF 50 VDC SMD/SMT 20 % 9633 150 mOhms 500 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 14
Mult.: 1
No
100 uF 60 VDC SMD/SMT 20 % 9633 100 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
100 uF 60 VDC SMD/SMT 20 % 9633 100 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 120uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
120 uF 15 VDC SMD/SMT 20 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 120uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
120 uF 15 VDC SMD/SMT 20 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 120uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
120 uF 40 VDC SMD/SMT 20 % 9633 120 mOhms 480 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 120uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
120 uF 40 VDC SMD/SMT 20 % 9633 120 mOhms 480 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 120uF 20% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
120 uF 50 VDC SMD/SMT 20 % 9633 90 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 120uF 20% ESR=90mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
120 uF 50 VDC SMD/SMT 20 % 9633 90 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 6V 140uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
140 uF 6 VDC SMD/SMT 20 % 9633 120 mOhms 84 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 6V 140uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
140 uF 6 VDC SMD/SMT 20 % 9633 120 mOhms 84 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 180uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
180 uF 10 VDC SMD/SMT 20 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 180uF 20% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
180 uF 10 VDC SMD/SMT 20 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 20uF 20% ESR=200mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
20 uF 60 VDC SMD/SMT 20 % 9633 200 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 20uF 20% ESR=200mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
20 uF 60 VDC SMD/SMT 20 % 9633 200 mOhms 120 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
220 uF 8 VDC SMD/SMT 20 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
220 uF 8 VDC SMD/SMT 20 % 9633 120 mOhms 176 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
25 uF 50 VDC SMD/SMT 20 % 9633 170 mOhms 125 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
25 uF 50 VDC SMD/SMT 20 % 9633 170 mOhms 125 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
25 uF 100 VDC SMD/SMT 20 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
25 uF 100 VDC SMD/SMT 20 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk