B Case 20 % Tantalum Capacitors - Polymer

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm 2 438In Stock
Min.: 1
Mult.: 1
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm 364In Stock
26 000Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1210 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm 2 042In Stock
Min.: 1
Mult.: 1
: 2 000

470 nF 63 VDC SMD/SMT 20 % 1305 400 mOhms 3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=100mOhm 2 118In Stock
Min.: 1
Mult.: 1
: 2 000

4.7 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm 844In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

680 nF 50 VDC SMD/SMT 20 % 1210 400 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm 1 679In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

680 nF 63 VDC SMD/SMT 20 % 1210 300 mOhms 4.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 16volts 20% B Case 200 Max. ESR 877In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 16 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 100 Max. ESR 1 346In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% B Case 150 Max. ESR 2 993In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1411 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR 3 224In Stock
Min.: 1
Mult.: 1
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% B Case 55 Max. ESR 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 40 Max. ESR 95In Stock
4 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 45 Max. ESR 1 299In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% B Case 55 Max. ESR 1 659In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1411 55 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 70 Max. ESR 1 856In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 16volts 20% B Case 90 Max. ESR 1 825In Stock
Min.: 1
Mult.: 1
: 2 000

15 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 24 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4 volts 20% B Case 70 Max. ESR 1 633In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 25 Max.ESR 1 215In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1411 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 40 Max. ESR 633In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 70 Max. ESR 114In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% B Case 200 Max. ESR 1 776In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 22 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10volts 20% B Case 300 Max. ESR 81In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1411 300 mOhms 22 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 16volts 20% B Case 150 Max. ESR 956In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1411 150 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4 volts 20% B Case 35 Max. ESR 291In Stock
2 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% B Case 25 Max. ESR 306In Stock
16 000On Order
Min.: 1
Mult.: 1
: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1411 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel